ex VAT

Hook Up Wire:

9,201 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
769538

RoHS

Reel of 1
Reel
1+
Kč3,351.691
Min: 1 / Mult: 1
-
Polyalkene
Green
-
14AWG
-
1mm²
328ft
-
-
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
-
UL 3584
-
2986808

RoHS

Reel of 1
Reel
1+
Kč1,926.395
5+
Kč1,738.546
Min: 1 / Mult: 1
-
PVC
Yellow
-
20AWG
-
-
1000ft
-
-
305m
80°C
21 x 0.18mm
300V
Tinned Copper
1.5mm
-
UL 1061
-
2058241

RoHS

Reel of 1
Reel
1+
Kč636.029
Min: 1 / Mult: 1
-
MPPE
Yellow
-
22AWG
-
0.35mm²
100ft
-
-
30.5m
-
7 x 30AWG
300V
Copper
1.17mm
-
-
EcoWire Plus Series
2058280

RoHS

Reel of 1
Reel
1+
Kč1,326.732
Min: 1 / Mult: 1
-
MPPE
White
-
16AWG
-
1.23mm²
100ft
-
-
30.5m
-
19 x 0.29mm
300V
Copper
1.96mm
-
-
EcoWire Plus Series
4243379

RoHS

Reel of 1
Reel
1+
Kč3,370.501
Min: 1 / Mult: 1
-
ETFE
Black
-
30AWG
-
0.049mm²
1000ft
-
-
305m
150°C
Solid
-
Copper
0.508mm
-
UL 1422, UL 1423, UL 1516, UL 1523
-
4203791

RoHS

Reel of 1
Reel
1+
Kč6,086.916
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
-
0.81mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
2mm
-
MIL-W-76 B Type MW
-
4209157

RoHS

Reel of 1
Reel
1+
Kč1,732.276
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4167926

RoHS

Reel of 1
Reel
1+
Kč1,347.548
Min: 1 / Mult: 1
-
TFE
Green
-
24AWG
-
-
100ft
-
-
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
1.37mm
-
MIL-W-16878/5, UL 1180
-
4142728

RoHS

Reel of 1
Reel
1+
Kč315.757
5+
Kč272.118
Min: 1 / Mult: 1
-
PVC
Grey
-
-
-
0.08mm²
328.1ft
-
-
100m
85°C
10 x 0.1mm
1kV
Tinned Annealed Copper
1.05mm
-
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3288642

RoHS

Reel of 1
Reel
1+
Kč1,367.362
Min: 1 / Mult: 1
-
MPPE
Black
-
-
-
0.5mm²
164ft
-
-
50m
105°C
28 x 0.16mm
600V
Tinned Copper
1.43mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288619

RoHS

Reel of 1
Reel
1+
Kč2,777.108
Min: 1 / Mult: 1
-
MPPE
Violet
-
-
-
1mm²
328ft
-
-
100m
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
Kč86.275
10+
Kč83.266
25+
Kč80.507
Min: 1 / Mult: 1
-
MPPE
Blue
-
-
-
2.5mm²
-
-
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1182522

RoHS

Reel of 1
Reel
1+
Kč3,953.611
5+
Kč3,874.609
Min: 1 / Mult: 1
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1182486

RoHS

Reel of 305
Reel
1+
Kč1,421.284
5+
Kč1,392.943
Min: 1 / Mult: 1
-
PVC
Yellow
-
24AWG
-
0.229mm²
1000ft
-
-
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285837

RoHS

Reel of 1
Reel
1+
Kč1,766.635
5+
Kč1,731.272
10+
Kč1,699.922
Min: 1 / Mult: 1
-
PVC
Yellow
-
16AWG
-
1.5mm²
328ft
-
-
100m
80°C
-
750V
Copper
3.4mm
-
CE
H07V-K Series
1764954

RoHS

Reel of 1
Reel
1+
Kč709.764
Min: 1 / Mult: 1
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
2290980

RoHS

Reel of 1
Reel
1+
Kč1,667.820
5+
Kč1,634.464
10+
Kč1,601.107
Min: 1 / Mult: 1
-
PTFE
Red
-
28AWG
-
0.09mm²
100ft
-
-
30.5m
200°C
19 x 0.079mm
250V
Silver Plated Copper
0.686mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199106

RoHS

Reel of 1
Reel
1+
Kč954.545
Min: 1 / Mult: 1
-
-
-
-
-
-
0.072mm²
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
1204084

RoHS

Reel of 1
Reel
1+
Kč1,447.868
5+
Kč1,419.026
10+
Kč1,389.934
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1619607

RoHS

Reel of 305
Reel
1+
Kč6,807.214
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
-
0.072mm²
1000ft
-
-
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

Reel of 1
Reel
1+
Kč2,729.958
5+
Kč2,095.183
10+
Kč2,053.300
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
7 x 0.2mm
300V
-
0.95mm
-
-
-
1184033

RoHS

Reel of 1
Reel
1+
Kč2,723.186
5+
Kč2,089.916
10+
Kč2,048.033
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
0.95mm
-
-
-
1182495

RoHS

Reel of 1
Reel
1+
Kč2,264.473
5+
Kč2,219.078
Min: 1 / Mult: 1
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
10 x 0.255mm
-
-
-
-
-
-
1199128

RoHS

Reel of 1
Reel
1+
Kč1,857.174
Min: 1 / Mult: 1
-
-
-
-
-
-
0.62mm²
-
-
-
-
-
19 x 32AWG
-
-
-
-
-
-
1230981

RoHS

Reel of 1
Reel
1+
Kč617.971
5+
Kč581.605
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
-
0.203mm²
951ft
-
-
290m
200°C
Solid
-
Tinned Copper
0.5mm
-
BS 4520, BS 60317/20
-
1-25 of 9201 items
of 369 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account