Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3090, 10G
Order Code1835175
Product RangeLOCTITE 3090
Technical Datasheet
24 In Stock
75 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč965.078 |
5+ | Kč886.327 |
Price for:Each
Minimum: 1
Multiple: 1
Kč965.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3090, 10G
Order Code1835175
Product RangeLOCTITE 3090
Technical Datasheet
Viscosity-
Product RangeLOCTITE 3090
Weight10g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodSyringe
SVHCTo Be Advised
Product Overview
LOCTITE 3090 is a 2-component, fast curing, gap filling adhesive with excellent bonding characteristics, making it suitable for a variety of substrates incl. plastics, rubbers and metals. It is designed for the assembly of parts with varying or undefined bond gaps up to 5 mm, or for applications where the complete cure of excess adhesive is a must. The gel consistency prevents adhesive flow even on vertical surfaces. Also suited to bonding porous materials such as wood, paper, leather and fabric.
- Fast curing
- Gel-based: non-drip formula allowing vertical and overhead application
- Temperature resistance from -40 to +80 °C
- Excellent bonding of all common substrates (metals, most plastics, rubber, wood, paper, etc.)
Notes
Instant Adhesive - 2-component. Multi-purpose. High gap-filling capacity (5mm). For professional repairs.
Technical Specifications
Viscosity
-
Weight
10g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
LOCTITE 3090
Volume
-
Cure
Humidity
Dispensing Method
Syringe
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
UN Hazard Code:3334