Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No603, 50ML
Order Code7024071
Product RangeLOCTITE 603
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,878.743 |
6+ | Kč1,725.253 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,878.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No603, 50ML
Order Code7024071
Product RangeLOCTITE 603
Technical Datasheet
Adhesive TypeRetaining
StrengthHigh Strength
ViscosityMedium Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 603
Product Overview
LOCTITE 603 is a high-strength retaining compound. Designed for the bonding of cylindrical fitting parts, especially for sintered bearings and also where consistently clean surfaces cannot be assured. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It has a high oil tolerance.
- High-strength retaining compound
- High oil tolerance
- Service temperature range from -55°C to 150°C
- Tensile shear strength is <gt/> 22.5N/mm²
- P1 NSF, WRAS approved
- Fixture time for steel is 8minutes
- 50ml volume
Applications
Industrial
Notes
Retaining Compound - high strength. Ideal for bearings. For use on close-fitting cylindrical parts. High oil tolerance.
Technical Specifications
Adhesive Type
Retaining
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
LOCTITE 603
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074