Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč687.443 |
Product Information
Product Overview
Chain Lube FG is a foaming chain lubricant with added PTFE. A high-performance chain and conveyor lubricant based on stable vegetable oils and PTFE. Chain Lube is specifically designed to provide convenient, effective lubrication and protection in applications where incidental food contact may occur or in applications where a clean lubricant is preferred. The gentle foaming action assures excellent penetration and prevents against dripping. It has a good adhesion on metal surfaces, even at elevated temperatures and high rpm, and excellent penetration and lubrication properties. Leaves a tenacious, long lasting lubricant film. Lubricant for general and food processing industries like chain drives, open gears, wire ropes, pulleys, snatch blocks, rollers, conveyors, transfer belts, forklifts, bearings, hoists, overhead door drivers, hinges and sprockets.
- 400ml fill size
- Light amber viscous liquid appearance
- 0.93 specific gravity at 20°C
- Flash point (open cup) is <gt/> 260°C
- Dynamic viscosity is 425mPa.s at 25°C
- Falex true load failure (ASTM D-3233) is 11000N
- Operating temperature range from -15°C to +175°C
- Pour point is -15°C
- Mineral oil content and solvent content is 0% wt
- AN001183 halal certified product
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
400ml
Chain Lube FG
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate