Print Page
5750820-1
Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DB, 52 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5750820-1
Order Code2970563
Product RangeAMPLIMITE 0.050
Technical Datasheet
206 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč548.500 |
| 15+ | Kč515.645 |
Price for:Each
Minimum: 5
Multiple: 5
Kč2,742.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5750820-1
Order Code2970563
Product RangeAMPLIMITE 0.050
Technical Datasheet
D Sub Shell SizeDB
No. of Contacts52Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeAMPLIMITE 0.050
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
No. of Contacts
52Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
AMPLIMITE 0.050
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability