ex VAT

2mm DC Power Connectors - Barrel Plugs & Jacks:

523 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2472139

RoHS

Each
1+
Kč27.337
10+
Kč23.249
100+
Kč21.368
500+
Kč17.155
Min: 1 / Mult: 1
Jack
2A
0.65mm
-
Through Hole Mount
Through Hole
-
2.8mm
12V
-
3818403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč47.903
10+
Kč40.630
100+
Kč37.369
250+
Kč30.096
Min: 1 / Mult: 1
Jack
3.5A
2mm
-
Panel Mount
Solder Lug
-
6.4mm
30VDC
WR-DC
1889312

RoHS

Pack of 10
1+
Kč182.332
10+
Kč140.699
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Solder
-
3.75mm
12V
-
4220337

RoHS

Each
5+
Kč12.189
50+
Kč10.759
150+
Kč9.154
250+
Kč7.323
Min: 5 / Mult: 5
Plug
20A
3.5mm
-
Cable Mount
Solder
-
-
500V
MP SH Series
4220338

RoHS

Each
5+
Kč10.358
50+
Kč9.154
150+
Kč7.775
250+
Kč6.220
Min: 5 / Mult: 5
Receptacle
20A
-
-
Cable Mount
Solder
4.4mm
5.3mm
500V
MP SH Series
1608747

RoHS

Each
1+
Kč483.793
10+
Kč359.647
25+
Kč298.452
100+
Kč272.369
250+
Kč246.035
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
1217038

RoHS

Each
10+
Kč33.356
50+
Kč29.344
100+
Kč29.093
250+
Kč28.591
500+
Kč28.090
More Pricing...
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1216992

RoHS

Each
1+
Kč44.642
10+
Kč33.607
100+
Kč28.591
500+
Kč26.334
1000+
Kč24.904
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
-
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1737258

RoHS

Each
1+
Kč40.379
25+
Kč33.858
50+
Kč27.839
150+
Kč23.826
250+
Kč20.766
More Pricing...
Min: 1 / Mult: 1
-
500mA
-
9mm
-
-
1.4mm
3.4mm
12V
-
1608750
Each
1+
Kč483.793
10+
Kč359.647
25+
Kč298.452
100+
Kč272.369
250+
Kč246.035
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2mm
5.5mm
-
-
1216987

RoHS

Each
1+
Kč83.516
10+
Kč81.761
100+
Kč80.256
250+
Kč78.500
500+
Kč76.745
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Panel Mount
Solder
4mm
7mm
18V
-
1737246

RoHS

Each
5+
Kč27.086
50+
Kč22.472
150+
Kč18.634
250+
Kč15.876
500+
Kč13.819
More Pricing...
Min: 5 / Mult: 5
-
4A
1.95mm
8mm
-
-
3mm
6mm
12V
-
2285059

RoHS

Each
1+
Kč57.182
10+
Kč32.604
100+
Kč23.349
500+
Kč19.713
1000+
Kč19.387
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
12V
-
1737264

RoHS

Each
1+
Kč49.157
10+
Kč41.131
25+
Kč33.858
100+
Kč28.842
150+
Kč25.331
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
2285055

RoHS

Each
1+
Kč58.687
10+
Kč33.607
100+
Kč23.951
500+
Kč20.240
1000+
Kč19.888
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
12V
-
224960

RoHS

Pack of 10
1+
Kč184.087
10+
Kč142.204
100+
Kč106.088
250+
Kč104.082
500+
Kč101.825
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
-
1217032

RoHS

Each
1+
Kč46.398
10+
Kč41.131
100+
Kč35.614
500+
Kč34.861
1000+
Kč34.109
More Pricing...
Min: 1 / Mult: 1
Plug
500mA
-
9mm
Cable Mount
Solder
1.4mm
3.4mm
12V
-
1217035

RoHS

Each
1+
Kč32.604
10+
Kč24.503
100+
Kč20.942
500+
Kč19.161
1000+
Kč18.208
More Pricing...
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
1871177

RoHS

Each
1+
Kč363.911
10+
Kč270.613
25+
Kč240.016
100+
Kč224.717
250+
Kč185.090
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30VDC
-
1217034

RoHS

Each
10+
Kč23.600
50+
Kč17.732
100+
Kč15.173
250+
Kč13.869
500+
Kč13.167
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
2353932

RoHS

Each
1+
Kč58.938
10+
Kč33.607
100+
Kč24.002
500+
Kč20.290
1000+
Kč19.939
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.5mm
-
Panel Mount
Solder
-
5.8mm
12V
-
1889309

RoHS

Each
1+
Kč46.649
10+
Kč26.585
100+
Kč19.738
500+
Kč16.026
1000+
Kč15.725
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Solder
-
-
12V
-
1217039

RoHS

Each
1+
Kč38.372
10+
Kč28.842
100+
Kč24.679
500+
Kč22.547
1000+
Kč21.443
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.9mm
-
Through Hole Mount
Through Hole
-
6mm
12V
-
1568397

RoHS

Each
1+
Kč44.893
10+
Kč37.118
100+
Kč32.855
250+
Kč32.102
500+
Kč31.601
More Pricing...
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1871178

RoHS

Each
1+
Kč414.322
10+
Kč307.982
25+
Kč273.121
100+
Kč255.565
250+
Kč210.672
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30VDC
-
1-25 of 523 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account