DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,041.322 3+ Kč968.840 10+ Kč905.639 25+ Kč867.768 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 4.72W | 4500rpm | 2 Lead Wires | 393mA | IP68 | 2.125m³/min | |||||
Each | 1+ Kč1,423.541 3+ Kč1,324.224 10+ Kč1,237.949 25+ Kč1,186.284 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 5.28W | 4500rpm | 2 Lead Wires | 220mA | IP68 | 2.125m³/min | |||||
Each | 1+ Kč473.009 3+ Kč449.183 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Ball Bearing | 75CFM | 75CFM | 2.123m³/min | 34dBA | 2W | 2200rpm | 2 Lead Wires | 170mA | - | 2.123m³/min | |||||
Each | 1+ Kč472.006 3+ Kč448.430 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Vapo Bearing | 75CFM | 75CFM | - | 45.5dBA | 5.04W | 4500rpm | 2 Lead Wires | 210mA | - | - | |||||
Each | 1+ Kč603.174 3+ Kč572.827 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 4.72W | 4500rpm | 2 Lead Wires | 393mA | IP56 | 2.125m³/min | |||||
Each | 1+ Kč980.377 3+ Kč911.909 10+ Kč852.469 25+ Kč816.856 | Min: 1 / Mult: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 5.28W | 4500rpm | 2 Lead Wires | 220mA | IP56 | 2.125m³/min | |||||
Each | Pricing is unavailable. Please contact customer services. | 48V | 48VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 2.123m³/min | 47dBA | 6W | 4500rpm | 2 Lead Wires | 125mA | - | 2.123m³/min | ||||||
Each | 1+ Kč342.593 3+ Kč324.535 | Min: 1 / Mult: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 2.123m³/min | 47dBA | 4.7W | 4500rpm | 2 Lead Wires | 393mA | - | 2.123m³/min | |||||
Each | 1+ Kč1,047.592 3+ Kč974.358 10+ Kč910.906 25+ Kč872.784 | Min: 1 / Mult: 1 | 48V | 48VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 6W | 4500rpm | 2 Lead Wires | 125mA | IP56 | 2.125m³/min |