Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč472.006 |
3+ | Kč448.430 |
Price for:Each
Minimum: 1
Multiple: 1
Kč472.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011513
Order Code3218003
Technical Datasheet
Supply Voltage24V
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial75CFM
Bearing TypeVapo Bearing
Air Flow - CFM75CFM
Flow Rate - Metric-
Noise Rating45.5dBA
Power Rating5.04W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
75CFM
Air Flow - CFM
75CFM
Noise Rating
45.5dBA
Rated Speed
4500rpm
Current Rating
210mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
-
Power Rating
5.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125194