370 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč366.168 |
5+ | Kč248.041 |
10+ | Kč225.971 |
20+ | Kč207.662 |
50+ | Kč178.820 |
Product Information
Product Overview
The MF_15A05 is a 5VDC high-tech miniature brushless high reliability Axial Fan with sleeve bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 6.5mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -10 to 60°C Temperature range
- 11000RPM Rotor speed
- 15Pa Maximum air pressure
Technical Specifications
5V
5VDC
15mm
Sleeve Bearing
0.35CFM
10dBA
11000rpm
80mA
0.01m³/min
No SVHC (16-Jul-2019)
DC
Square
8mm
0.35CFM
0.6m³/h
400mW
2 Lead Wires
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate