Peltier Elements - Thermoelectric Modules:

183 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Farnell Česká republika. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3912252

RoHS

Each
1+
Kč2,224.847
Min: 1 / Mult: 1
-
1 Stage
33W
-
3.7A
15V
180mm
84mm
-
-
-
-
-
3912253

RoHS

Each
1+
Kč2,441.036
Min: 1 / Mult: 1
-
1 Stage
44W
-
3.6A
15V
120mm
100mm
74mm
-
-
-
-
1639737

RoHS

Each
1+
Kč925.452
3+
Kč860.746
10+
Kč804.817
25+
Kč771.210
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+
Kč762.432
3+
Kč651.829
10+
Kč591.888
25+
Kč535.458
100+
Kč511.130
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
Kč974.860
3+
Kč833.659
10+
Kč756.664
25+
Kč684.684
100+
Kč653.585
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
Kč1,250.740
3+
Kč1,163.461
10+
Kč1,087.720
25+
Kč1,042.325
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
Kč798.046
3+
Kč682.427
10+
Kč619.727
25+
Kč560.538
100+
Kč535.207
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
Kč2,791.655
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
Kč1,380.905
3+
Kč1,296.385
10+
Kč1,154.934
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
Kč796.541
3+
Kč681.173
10+
Kč618.473
25+
Kč559.535
100+
Kč534.204
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
Kč692.208
3+
Kč591.888
10+
Kč537.464
25+
Kč486.301
100+
Kč464.231
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
Kč758.419
3+
Kč705.500
10+
Kč659.353
25+
Kč632.016
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
Kč902.629
3+
Kč771.712
10+
Kč700.735
25+
Kč634.022
100+
Kč605.180
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
Kč734.092
3+
Kč682.928
10+
Kč638.537
25+
Kč611.952
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
Kč796.541
3+
Kč740.863
10+
Kč692.459
25+
Kč663.617
Min: 1 / Mult: 1
-
1 Stage
237W
-
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
Kč1,616.406
5+
Kč1,361.342
10+
Kč1,175.750
20+
Kč1,152.175
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
165W
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
Kč2,771.842
5+
Kč2,205.034
10+
Kč2,160.893
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
3267531

RoHS

Each
1+
Kč1,625.435
3+
Kč1,525.867
10+
Kč1,359.336
Min: 1 / Mult: 1
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
3267545

RoHS

Each
1+
Kč588.126
3+
Kč453.948
10+
Kč375.197
25+
Kč340.586
100+
Kč308.233
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3255332

RoHS

Each
1+
Kč1,041.823
3+
Kč969.091
10+
Kč905.890
25+
Kč868.019
Min: 1 / Mult: 1
-
1 Stage
20.9W
-
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
Kč1,465.675
3+
Kč1,363.349
10+
Kč1,274.566
25+
Kč1,221.396
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
Kč866.765
3+
Kč806.322
10+
Kč753.654
25+
Kč722.304
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
Kč1,256.006
3+
Kč1,168.226
10+
Kč1,091.983
25+
Kč1,046.588
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
Kč876.044
3+
Kč749.140
10+
Kč680.170
25+
Kč615.463
100+
Kč587.374
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
Kč680.671
3+
Kč582.107
10+
Kč528.436
25+
Kč478.025
100+
Kč456.456
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1-25 of 183 items
of 8 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account