150W Thermoelectric Modules & Assemblies:
2 Products FoundFind a huge range of 150W Thermoelectric Modules & Assemblies at Farnell Česká republika. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 39W, 6W & 7.5W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,514.330 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Kč1,796.731 5+ Kč1,513.076 10+ Kč1,306.668 20+ Kč1,280.585 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped |