ex VAT

6W Thermoelectric Modules & Assemblies:

2 Products Found
Find a huge range of 6W Thermoelectric Modules & Assemblies at Farnell Česká republika. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 39W, 6W & 7.5W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2484939

RoHS

Each
1+
Kč1,269.550
5+
Kč1,069.160
10+
Kč923.446
20+
Kč904.886
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
6W
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC
1.2ohm
100mm, UL-Style 1569, Unstripped
1156591

RoHS

Each
1+
Kč1,427.052
10+
Kč1,332.500
25+
Kč1,273.061
40+
Kč1,145.654
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
6W
6W
2.5A
3.6VDC
16mm
16mm
3.94mm
65°C
RC
1.2ohm
101mm, 20 AWG, PTFE Insulated
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account