ex VAT

17W Thermoelectric Modules & Assemblies:

3 Products Found
Find a huge range of 17W Thermoelectric Modules & Assemblies at Farnell Česká republika. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 39W, 6W & 7.5W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466916

RoHS

Each
1+
Kč924.700
5+
Kč792.528
10+
Kč730.079
20+
Kč630.511
50+
Kč617.971
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
17W
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+
Kč883.568
3+
Kč755.410
10+
Kč685.938
25+
Kč620.479
100+
Kč592.390
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
17W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
2484938

RoHS

Each
1+
Kč910.655
5+
Kč780.490
10+
Kč719.044
20+
Kč620.981
50+
Kč608.441
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
17W
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC
0.4ohm
100mm, UL-Style 1569, Unstripped
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account