0
0 ItemsKč0.00
ex VAT
ex VAT

Coaxial Cable:

632 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3407393

RoHS

Reel of 1
Reel
1+
Kč1,324.224
5+
Kč1,252.495
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cables RG174
3407388

RoHS

Reel of 1
Reel
1+
Kč18,573.245
5+
Kč17,197.356
Min: 1 / Mult: 1
RG214
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables Series
3407396

RoHS

Reel of 1
Reel
1+
Kč2,515.524
5+
Kč2,386.613
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables Series
3289984

RoHS

1 Metre
1+
Kč63.452
10+
Kč61.446
25+
Kč59.189
50+
Kč54.925
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
3498634

RoHS

Reel of 1
Reel
1+
Kč10,942.404
5+
Kč10,609.592
Min: 1 / Mult: 1
Enviroflex 178, RG178
-
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.84mm
-
Enviroflex Series
3407397

RoHS

Reel of 1
Reel
1+
Kč624.492
5+
Kč581.354
Min: 1 / Mult: 1
1.13mm Mini
-
-
50ohm
82ft
25m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
-
4260585

RoHS

1 Metre
1+
Kč214.183
5+
Kč207.161
10+
Kč199.888
Min: 1 / Mult: 1
-
-
-
50ohm
3.3ft
1m
Black
PE
Copper
Solid
6.09mm
-
LMR Series
1610300

RoHS

Reel of 1
Reel
1+
Kč2,152.366
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.902mm
-
-
1218658

RoHS

1 Metre
1+
Kč108.095
10+
Kč104.333
25+
Kč100.822
50+
Kč93.548
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
-
-
Grey
PVC
Copper
19 x 32AWG
4.7mm
-
-
2290720

RoHS

Reel of 30
Reel
1+
Kč1,181.519
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
1972539

RoHS

1 Metre
1+
Kč81.761
10+
Kč79.002
25+
Kč76.243
50+
Kč70.726
Min: 1 / Mult: 1
-
-
0.6mm²
75ohm
-
-
Blue
LSZH
Copper
Solid
4.5mm
-
SDI Vision Series
1302766

RoHS

Reel of 1
Reel
1+
Kč3,041.953
Min: 1 / Mult: 1
RG178B/U
30AWG
0.06mm²
50ohm
100ft
30.5m
Natural
FEP
Silver Plated Copper
7 x 38AWG
1.8mm
-
-
1891073

RoHS

Reel of 1
Reel
1+
Kč5,287.366
5+
Kč4,549.261
10+
Kč3,691.024
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
328ft
100m
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
-
1891113

RoHS

1 Metre
1+
Kč63.452
10+
Kč61.446
25+
Kč59.189
50+
Kč54.925
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
-
-
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
-
1769505

RoHS

Reel of 1
Reel
1+
Kč5,008.225
5+
Kč4,908.156
10+
Kč4,807.836
Min: 1 / Mult: 1
URM67
-
6.8mm²
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
2563955

RoHS

Reel of 1
Reel
1+
Kč17,086.753
Min: 1 / Mult: 1
-
34AWG
0.022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.064mm
0.99mm
-
-
1491567

RoHS

RAYCHEM - TE CONNECTIVITY
1 Metre
1+
Kč248.794
10+
Kč240.517
25+
Kč232.241
50+
Kč215.688
Min: 1 / Mult: 1
RG316
-
-
50ohm
-
-
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
-
2764883

RoHS

Reel of 30
Reel
1+
Kč8,431.144
5+
Kč8,179.591
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.5m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
-
-
2764888

RoHS

Reel of 1
Reel
1+
Kč31,550.640
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.24mm
-
-
2778587

RoHS

1 Metre
1+
Kč1,137.629
5+
Kč1,099.758
10+
Kč1,023.766
25+
Kč985.895
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
-
-
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
-
3376701

RoHS

Reel of 1
Reel
1+
Kč618.473
3+
Kč579.599
Min: 1 / Mult: 1
RG174A
-
0.48mm²
50ohm
328ft
100m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
-
3485677

RoHS

Reel of 1
Reel
1+
Kč15,249.142
Min: 1 / Mult: 1
Radox RF 316D, RD316, RG316D
-
-
50ohm
328ft
100m
Black
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.2mm
-
Radox Series
3407400

RoHS

1 Metre
1+
Kč278.639
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables
3498678

RoHS

Reel of 1
Reel
1+
Kč13,419.305
Min: 1 / Mult: 1
Sucoform 250-01
-
-
50ohm
82ft
25m
Red
FEP
Silver Plated Copper
Solid
6.8mm
-
Sucoform Series
3498664

RoHS

Reel of 1
Reel
1+
Kč9,240.475
Min: 1 / Mult: 1
Sucoform 47CU
-
-
50ohm
82ft
25m
-
Unjacketed
Silver Plated Copper
Solid
1.19mm
-
Sucoform Series
51-75 of 632 items
of 26 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account