AC / DC LED Power Supplies:

2,425 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944095

RoHS

Each
1+
Kč2,294.068
5+
Kč2,186.725
10+
Kč2,088.913
Min: 1 / Mult: 1
-
321.3W
54VDC
5.95A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2846213

RoHS

Each
1+
Kč271.115
5+
Kč244.028
10+
Kč239.012
20+
Kč234.247
50+
Kč229.482
Min: 1 / Mult: 1
-
4W
24VDC
170mA
Constant Voltage
90V
264V
RACV04 Series
2944105

RoHS

Each
1+
Kč928.462
5+
Kč848.456
10+
Kč816.103
20+
Kč799.801
Min: 1 / Mult: 1
-
40.32W
42VDC
960mA
Constant Current, Constant Voltage
90V
305V
HLG-40H
2943956

RoHS

Each
1+
Kč972.101
5+
Kč923.446
10+
Kč904.886
Min: 1 / Mult: 1
-
100W
286VDC
350mA
Constant Current
100V
305V
ELG-100-C
3586740

RoHS

Each
1+
Kč1,151.172
5+
Kč910.404
10+
Kč782.998
20+
Kč767.448
Min: 1 / Mult: 1
LED Lighting
25W
240VDC
300mA
Constant Current
198V
264V
ICUTRONIC
3586737

RoHS

Each
1+
Kč812.341
5+
Kč500.095
10+
Kč453.446
20+
Kč389.994
50+
Kč382.219
Min: 1 / Mult: 1
LED Lighting
21W
42VDC
500mA
Constant Current
198V
264V
OPTOTRONIC
3586736

RoHS

Each
1+
Kč929.465
5+
Kč571.824
10+
Kč518.654
20+
Kč446.173
50+
Kč437.144
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
450mA
Constant Current
198V
264V
OPTOTRONIC
3251646

RoHS

Each
1+
Kč1,024.016
5+
Kč972.853
10+
Kč921.690
20+
Kč903.382
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
XLG-150
3586734

RoHS

Each
1+
Kč2,262.968
5+
Kč1,765.130
10+
Kč1,729.768
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3251580

RoHS

Each
1+
Kč1,081.199
5+
Kč1,027.026
10+
Kč990.158
20+
Kč970.345
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3586733

RoHS

Each
1+
Kč2,089.164
5+
Kč1,629.448
10+
Kč1,596.844
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3253257

RoHS

Each
1+
Kč429.119
5+
Kč407.801
10+
Kč386.984
20+
Kč368.676
50+
Kč350.368
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
APV-35
3253264

RoHS

Each
1+
Kč197.630
5+
Kč187.097
10+
Kč178.068
20+
Kč169.541
50+
Kč161.014
Min: 1 / Mult: 1
ITE
8W
12VDC
670mA
Constant Voltage
90V
264V
APV-8
3251653

RoHS

Each
1+
Kč1,215.878
5+
Kč1,155.436
10+
Kč1,094.742
20+
Kč1,072.922
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
XLG-200
3790358

RoHS

Each
1+
Kč3,946.338
Min: 1 / Mult: 1
LED Lighting
50W
24VDC
-
Constant Voltage
198V
264V
OPTOTRONIC Intelligent
3798055

RoHS

Each
1+
Kč1,849.399
5+
Kč1,442.351
10+
Kč1,413.509
Min: 1 / Mult: 1
LED Lighting
180W
24VDC
7.5A
Constant Voltage
198V
264V
ELEMENT G2
3778827

RoHS

Each
1+
Kč1,040.820
5+
Kč936.738
10+
Kč851.466
25+
Kč780.490
Min: 1 / Mult: 1
LED Lighting
25W
24VDC
1.04A
Constant Voltage
100V
265V
MP-ELED DALI
3798049

RoHS

Each
1+
Kč2,501.730
5+
Kč1,951.475
10+
Kč1,912.350
Min: 1 / Mult: 1
LED Lighting
60W
24.2VDC
2.48A
Constant Voltage
198V
264V
OPTOTRONIC
2114233

RoHS

Each
1+
Kč1,313.440
5+
Kč1,200.329
10+
Kč1,154.432
Min: 1 / Mult: 1
ITE
96W
24VDC
4A
Constant Current
90V
264V
PLC-100
2114226

RoHS

Each
1+
Kč331.558
5+
Kč315.256
10+
Kč298.703
20+
Kč286.163
50+
Kč273.372
Min: 1 / Mult: 1
ITE
20W
12VDC
1.67A
Constant Voltage
90V
264V
LPV-20
2944046

RoHS

Each
1+
Kč1,342.031
5+
Kč1,207.853
10+
Kč1,154.182
Min: 1 / Mult: 1
-
151.2W
36VDC
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944058

RoHS

Each
1+
Kč1,833.850
5+
Kč1,778.924
10+
Kč1,723.999
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943948

RoHS

Each
1+
Kč776.728
5+
Kč761.178
10+
Kč745.628
20+
Kč730.079
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944066

RoHS

Each
1+
Kč1,193.557
5+
Kč1,169.731
10+
Kč1,145.905
Min: 1 / Mult: 1
-
187.2W
48VDC
3.9A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944065

RoHS

Each
1+
Kč2,235.631
5+
Kč2,190.989
10+
Kč2,146.096
Min: 1 / Mult: 1
-
187.2W
48VDC
3.9A
Constant Current, Constant Voltage
90V
305V
HLG-185H
76-100 of 2425 items
of 97 page(s)
Trade Account