Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.630 |
5+ | Kč187.097 |
10+ | Kč178.068 |
20+ | Kč169.541 |
50+ | Kč161.014 |
Product Information
Product Overview
APV-8-12 is an APV-8 series 8W single output constant voltage mode single output LED switching power supply. This has exploiting class II design (without FG pin) and adopting the 94V to 0 flame retardant plastic enclose, it is ideally fits the entry-level LED applications. It is suitable for LED related fixture or appliance application. It includes short circuit, overload, over voltage protection. It also has no load power consumption <lt/>0.5W. Approved by UL8750, CSA C22.2 No.250.0-08, BIS IS15885, BIS IS15885, EAC TP TC 004, BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 12V
- Output rated current is 0.67A, output rated power is 8.04W, efficiency is 80%
- Constant voltage mode power supply, universal AC input/full range
- Fully isolated plastic case, IP24 design
- Small and compact size, cool by free air convection
- 100% full load burn-in test
- Low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 60 x 30 x 23.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
12VDC
Constant Voltage
264V
No SVHC (27-Jun-2024)
8W
670mA
90V
APV-8
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate