DC Power Connectors - Barrel Plugs & Jacks:

522 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1889311

RoHS

Each
1+
Kč58.687
10+
Kč33.607
100+
Kč23.951
500+
Kč20.240
1000+
Kč19.888
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
-
2285057

RoHS

Each
1+
Kč52.668
10+
Kč30.096
100+
Kč22.422
500+
Kč18.158
1000+
Kč17.857
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
-
Through Hole Mount
Solder
-
6.3mm
12V
-
1737261

RoHS

Each
1+
Kč46.398
25+
Kč38.623
50+
Kč32.102
150+
Kč27.337
250+
Kč23.726
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1mm
9.5mm
Cable Mount
Solder
3.3mm
5mm
13.5V
-
1308871

RoHS

Each
1+
Kč54.424
10+
Kč40.880
100+
Kč34.861
250+
Kč31.852
500+
Kč30.347
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.3mm
-
Panel Mount
Solder
-
3.6mm
12V
-
1608731

RoHS

Each
1+
Kč329.300
10+
Kč244.781
25+
Kč216.942
100+
Kč203.148
250+
Kč167.534
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
1737251

RoHS

Each
5+
Kč26.083
50+
Kč21.694
150+
Kč17.932
250+
Kč15.299
500+
Kč13.368
More Pricing...
Min: 5 / Mult: 5
-
4A
2.35mm
-
-
-
-
6mm
12V
-
1871180

RoHS

Each
1+
Kč486.050
10+
Kč386.734
25+
Kč361.904
100+
Kč298.452
250+
Kč292.433
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.1mm
12mm
Cable Mount
Solder
2.1mm
5.5mm
30V
-
1871166

RoHS

Each
1+
Kč477.523
10+
Kč379.962
25+
Kč355.634
100+
Kč293.185
250+
Kč287.417
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
30V
-
2353931

RoHS

Each
1+
Kč63.202
10+
Kč34.109
100+
Kč25.832
500+
Kč21.418
1000+
Kč20.992
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.1mm
-
Panel Mount
Solder
-
5.8mm
12V
-
2347808

RoHS

Each
1+
Kč118.628
10+
Kč80.507
100+
Kč47.652
250+
Kč46.649
500+
Kč45.646
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1mm
9.5mm
Cable Mount
Solder
4.1mm
6.5mm
24V
-
1737257

RoHS

Each
1+
Kč42.385
25+
Kč35.363
50+
Kč29.344
150+
Kč24.955
250+
Kč21.769
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4.75mm
10.5V
-
224972

RoHS

Pack of 10
1+
Kč200.891
10+
Kč155.245
100+
Kč115.870
250+
Kč113.612
500+
Kč111.355
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
-
Panel Mount
Quick Connect
-
-
12V
-
2285054

RoHS

Each
1+
Kč89.786
10+
Kč60.694
100+
Kč43.890
250+
Kč41.633
500+
Kč41.131
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
12V
-
1871176

RoHS

Each
1+
Kč504.108
10+
Kč401.029
25+
Kč375.197
100+
Kč309.487
250+
Kč303.217
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30V
-
1217040

RoHS

Each
1+
Kč36.366
10+
Kč29.845
100+
Kč23.099
500+
Kč22.647
1000+
Kč22.171
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Panel Mount
Solder
-
6.5mm
12V
-
224911

RoHS

Pack of 10
1+
Kč412.315
10+
Kč301.462
25+
Kč279.893
100+
Kč265.597
250+
Kč260.330
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
3648102

RoHS

Each
1+
Kč52.166
10+
Kč43.388
25+
Kč35.864
100+
Kč30.598
150+
Kč26.585
More Pricing...
Min: 1 / Mult: 1
Jack
-
2.1mm
-
Cable Mount
Solder
-
5.6mm
-
-
1608727

RoHS

Each
1+
Kč75.491
10+
Kč55.928
100+
Kč44.392
250+
Kč41.633
500+
Kč38.122
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
-
6.3mm
-
-
1608732

RoHS

Each
1+
Kč188.351
10+
Kč138.943
100+
Kč112.358
250+
Kč102.577
500+
Kč92.545
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
1216985

RoHS

Each
1+
Kč59.189
10+
Kč44.392
100+
Kč38.122
250+
Kč34.861
500+
Kč33.106
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1mm
9.5mm
Cable Mount
Solder
3.3mm
5.5mm
13.5V
-
1608728

RoHS

Each
1+
Kč149.226
10+
Kč109.850
100+
Kč88.783
250+
Kč81.008
500+
Kč73.234
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Surface Mount
Solder
-
6.3mm
-
-
1737256

RoHS

Each
1+
Kč35.864
25+
Kč29.845
100+
Kč24.603
150+
Kč20.967
250+
Kč18.283
More Pricing...
Min: 1 / Mult: 1
-
1A
-
14.5mm
-
-
2.1mm
5.5mm
12V
-
1737248

RoHS

Each
5+
Kč28.090
50+
Kč23.299
150+
Kč19.287
250+
Kč16.427
500+
Kč14.321
More Pricing...
Min: 5 / Mult: 5
-
500mA
-
9.5mm
-
-
2.1mm
5.5mm
12V
-
1216993

RoHS

Each
1+
Kč61.195
10+
Kč46.147
100+
Kč39.376
250+
Kč36.115
500+
Kč34.109
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Through Hole Mount
Solder
4mm
7mm
18V
1618
1737252

RoHS

Each
1+
Kč40.379
25+
Kč33.858
50+
Kč27.839
150+
Kč23.826
250+
Kč20.766
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
26-50 of 522 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account