ex VAT

Isolated DIN Rail Mount DC / DC Converters:

360 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3002983

RoHS

Each
1+
Kč664.369
5+
Kč651.077
10+
Kč637.784
20+
Kč624.492
50+
Kč611.200
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003007

RoHS

Each
1+
Kč1,003.702
5+
Kč983.638
10+
Kč963.574
20+
Kč943.510
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
2812904

RoHS

Each
1+
Kč2,556.906
10+
Kč2,247.419
25+
Kč2,135.060
50+
Kč2,053.550
100+
Kč1,975.301
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3002987

RoHS

Each
1+
Kč651.328
5+
Kč638.286
10+
Kč625.244
20+
Kč612.203
50+
Kč599.161
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3248191

RoHS

Each
1+
Kč1,025.521
5+
Kč994.422
10+
Kč963.824
50+
Kč922.944
100+
Kč861.498
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
2080665

RoHS

Each
1+
Kč2,852.348
10+
Kč2,506.746
25+
Kč2,381.346
50+
Kč2,290.556
100+
Kč2,203.278
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+
Kč10,055.826
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2068434

RoHS

Each
1+
Kč9,104.040
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2475876

RoHS

Each
1+
Kč1,181.770
5+
Kč1,146.407
10+
Kč1,110.793
50+
Kč1,063.643
100+
Kč992.666
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475873

RoHS

Each
1+
Kč1,179.763
5+
Kč1,144.400
10+
Kč1,109.038
50+
Kč1,061.636
100+
Kč990.911
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3003001

RoHS

Each
1+
Kč924.198
5+
Kč905.639
10+
Kč887.330
20+
Kč868.771
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002997

RoHS

Each
1+
Kč932.725
5+
Kč914.166
10+
Kč895.356
20+
Kč876.797
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002984

RoHS

Each
1+
Kč664.369
5+
Kč651.077
10+
Kč637.784
20+
Kč624.492
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002977

RoHS

Each
1+
Kč1,562.484
5+
Kč1,515.584
10+
Kč1,468.685
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002966

RoHS

Each
1+
Kč2,350.247
5+
Kč2,303.347
10+
Kč2,256.197
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
2778137

RoHS

Each
1+
Kč9,206.868
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
DIN Rail
-
-
-
30V
60V
QUINT-PS Series
2778142

RoHS

Each
1+
Kč5,662.562
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
3003002

RoHS

Each
1+
Kč824.129
5+
Kč807.576
10+
Kč791.274
20+
Kč774.721
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3003003

RoHS

Each
1+
Kč1,098.253
5+
Kč1,064.395
10+
Kč1,032.544
20+
Kč1,011.978
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002976

RoHS

Each
1+
Kč2,040.509
5+
Kč1,999.628
10+
Kč1,958.999
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002981

RoHS

Each
1+
Kč1,815.541
5+
Kč1,659.042
10+
Kč1,595.590
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3003009

RoHS

Each
1+
Kč1,182.271
5+
Kč1,158.696
10+
Kč1,134.870
20+
Kč1,111.295
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3534374

RoHS

Each
1+
Kč5,022.521
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
24V
-
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3248181

RoHS

Each
1+
Kč1,044.331
5+
Kč1,012.730
10+
Kč981.631
50+
Kč939.998
100+
Kč877.298
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248209

RoHS

Each
1+
Kč1,309.427
5+
Kč1,283.344
10+
Kč1,257.010
50+
Kč1,230.926
100+
Kč1,204.592
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
26-50 of 360 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account