Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320115
Order Code2068434
Product RangeQUINT-PS Series
Also Known As2320115 (QUINT-PS/24DC/12DC/ 8)
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,104.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,104.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320115
Order Code2068434
Product RangeQUINT-PS Series
Also Known As2320115 (QUINT-PS/24DC/12DC/ 8)
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max96W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width-
Height-
Depth-
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeQUINT-PS Series
SVHCLead (21-Jan-2025)
Product Overview
The QUINT-PS 24DC/12DC/8 is a 1-output DIN rail-mount DC/DC Converter. It alters the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. It quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured by preventive function monitoring as it reports critical operating states before errors occur.
- Reliable starting of difficult loads
- Static POWER BOOST power reserve with up to 125% nominal current permanently
- Electrical isolation for setting up independent supply systems
- Supports conversion to various voltage levels
- SFB (Selective Fuse Breaking) technology
- 24VDC Nominal input voltage
- 15A Input fuse
- <gt/>90% Efficiency
- IP20 Protection rating
- -25 to +70°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
DIN Rail
Height
-
Input Voltage DC Min
18V
Product Range
QUINT-PS Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Width
-
Depth
-
Input Voltage DC Max
32V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.853207