ex VAT

Radial Leaded PPTCs:

820 Products Found
Find a huge range of Radial Leaded PPTCs at Farnell Česká republika. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1175857

RoHS

Date/Lot Code

Each
1+
Kč8.577
10+
Kč6.922
50+
Kč6.521
100+
Kč6.145
200+
Kč5.894
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch RXEF
60VDC
-
100mA
-
200mA
-
4s
-
Round
40A
5.8mm
7.4mm
-
3mm
11.6mm
-40°C
85°C
-
1800708

RoHS

Date/Lot Code

Each
10+
Kč9.982
50+
Kč8.001
100+
Kč6.721
250+
Kč5.894
500+
Kč5.417
Min: 10 / Mult: 10
Through Hole
-
MC33
16VDC
-
5A
-
8.5A
-
3.6s
-
Rectangular
100A
5.1mm
-
10.4mm
3mm
14.3mm
-40°C
85°C
-
9350403

RoHS

Date/Lot Code

Each
5+
Kč9.831
50+
Kč8.653
250+
Kč7.449
500+
Kč6.922
1500+
Kč6.370
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
60VDC
-
300mA
-
600mA
-
3s
-
Round
40A
5.1mm
7.4mm
-
3.1mm
13.4mm
-40°C
85°C
-
9350500

RoHS

Date/Lot Code

Each
5+
Kč12.690
50+
Kč11.161
250+
Kč9.631
500+
Kč8.878
1500+
Kč8.226
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
30VDC
-
2.5A
-
5A
-
10.3s
-
Rectangular
40A
5.1mm
-
12mm
3mm
18.3mm
-40°C
85°C
-
1800719

RoHS

Date/Lot Code

Each
10+
Kč8.577
50+
Kč6.872
100+
Kč5.768
250+
Kč5.066
500+
Kč4.640
Min: 10 / Mult: 10
Through Hole
-
MC33
30VDC
-
3A
-
6A
-
10.8s
-
Rectangular
100A
5.1mm
-
11.4mm
3mm
17.3mm
-40°C
85°C
-
1800732

RoHS

Date/Lot Code

Each
10+
Kč5.743
50+
Kč4.615
100+
Kč3.887
250+
Kč3.411
500+
Kč3.110
Min: 10 / Mult: 10
Through Hole
-
MC33
90VDC
-
500mA
-
1A
-
4s
-
Round
40A
5.1mm
7.9mm
-
3.1mm
13.7mm
-40°C
85°C
-
9350411

RoHS

Date/Lot Code

Each
5+
Kč11.662
50+
Kč9.079
250+
Kč7.825
500+
Kč7.198
1500+
Kč6.671
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
60VDC
-
400mA
-
800mA
-
3.8s
-
Round
40A
5.1mm
7.4mm
-
3.1mm
13.7mm
-40°C
85°C
-
1822242

RoHS

Date/Lot Code

Each
1+
Kč31.350
5+
Kč26.083
10+
Kč25.331
25+
Kč23.951
50+
Kč22.396
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
POLY-FUSE 30R Series
30VDC
-
5A
-
10A
-
14.5s
-
Rectangular
40A
10.2mm
-
14mm
3mm
25.6mm
-40°C
85°C
-
9350489

RoHS

Date/Lot Code

Each
5+
Kč11.587
50+
Kč10.208
250+
Kč8.803
500+
Kč8.101
1500+
Kč7.499
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
30VDC
-
1.6A
-
3.2A
-
8s
-
Round
40A
5.1mm
10.2mm
-
3mm
16.8mm
-40°C
85°C
-
9350560

RoHS

Each
5+
Kč21.443
50+
Kč16.302
250+
Kč12.364
500+
Kč11.386
1500+
Kč10.559
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
30VDC
-
8A
-
16A
-
18.8s
-
Rectangular
40A
10.2mm
-
24.2mm
3mm
32.9mm
-40°C
85°C
-
1175831

RoHS

Date/Lot Code

Each
1+
Kč14.772
10+
Kč11.938
50+
Kč11.236
100+
Kč10.584
200+
Kč9.681
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch LVR
240VAC
-
50mA
-
120mA
-
10s
-
Round
1A
5.8mm
6.9mm
-
4.6mm
12.1mm
-40°C
85°C
-
9350535

RoHS

Date/Lot Code

Each
5+
Kč13.944
50+
Kč12.364
250+
Kč11.311
500+
Kč10.408
1500+
Kč9.631
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
30VDC
-
5A
-
10A
-
14.5s
-
Rectangular
40A
10.2mm
-
17.4mm
3mm
24.9mm
-40°C
85°C
-
1345961

RoHS

Date/Lot Code

Each
1+
Kč10.609
10+
Kč9.355
50+
Kč8.051
100+
Kč7.599
200+
Kč6.947
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch RXEF
72VDC
-
1.35A
-
2.7A
-
9.6s
-
Round
40A
5.8mm
14.5mm
-
3mm
19.1mm
-40°C
85°C
-
1822246

RoHS

Date/Lot Code

Each
1+
Kč12.490
10+
Kč10.408
50+
Kč9.480
100+
Kč8.954
200+
Kč8.176
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
POLY-FUSE 60R Series
60VDC
-
100mA
-
200mA
-
4s
-
Round
40A
5.1mm
7.4mm
-
3.1mm
12.7mm
-40°C
85°C
-
1345963

RoHS

Date/Lot Code

Each
1+
Kč12.741
10+
Kč10.910
50+
Kč9.681
100+
Kč9.129
200+
Kč8.352
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch RXEF
72VDC
-
1.85A
-
3.7A
-
12.6s
-
Round
40A
5.8mm
17.5mm
-
3mm
22.4mm
-40°C
85°C
-
9350144

RoHS

Date/Lot Code

Each
5+
Kč11.763
50+
Kč10.358
250+
Kč8.928
500+
Kč8.226
1500+
Kč7.624
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-RX/72
72VDC
-
1.6A
-
3.2A
-
11.4s
-
Rectangular
40A
5.1mm
-
16.3mm
3.1mm
21.3mm
-40°C
85°C
-
2291870

RoHS

Date/Lot Code

Each
5+
Kč10.408
50+
Kč9.154
250+
Kč7.900
500+
Kč7.273
1500+
Kč6.721
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
60VDC
-
750mA
-
1.5A
-
6.3s
-
Round
40A
5.1mm
10.4mm
-
3.1mm
16mm
-40°C
85°C
-
9350527

RoHS

Date/Lot Code

Each
5+
Kč12.916
50+
Kč11.462
250+
Kč10.458
500+
Kč9.631
1500+
Kč8.928
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
30VDC
-
4A
-
8A
-
12.7s
-
Rectangular
40A
5.1mm
-
14.4mm
3mm
24.8mm
-40°C
85°C
-
1345960

RoHS

Date/Lot Code

Each
1+
Kč10.233
10+
Kč9.079
50+
Kč7.775
100+
Kč7.348
200+
Kč6.721
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch RXEF
72VDC
-
1.1A
-
2.2A
-
8.2s
-
Round
40A
5.8mm
12.8mm
-
3mm
17.5mm
-40°C
85°C
-
9350454

RoHS

Date/Lot Code

Each
5+
Kč9.054
50+
Kč6.822
250+
Kč5.668
500+
Kč5.217
1000+
Kč4.815
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
60VDC
-
900mA
-
1.8A
-
7.2s
-
Rectangular
40A
5.1mm
-
11.7mm
3.1mm
16.7mm
-40°C
85°C
-
9350519

RoHS

Each
5+
Kč13.267
50+
Kč11.687
250+
Kč10.082
500+
Kč9.280
1500+
Kč8.602
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
30VDC
-
3A
-
6A
-
10.8s
-
Rectangular
40A
5.1mm
-
12mm
3mm
18.3mm
-40°C
85°C
-
1345912

RoHS

Each
1+
Kč18.860
10+
Kč15.249
50+
Kč13.518
100+
Kč12.941
200+
Kč12.364
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch LVR
240VAC
-
330mA
-
740mA
-
21s
-
Rectangular
4.5A
5.8mm
-
11.4mm
3.8mm
19mm
-40°C
85°C
-
9350373

RoHS

Date/Lot Code

Each
5+
Kč9.656
50+
Kč8.502
250+
Kč7.323
500+
Kč6.797
1500+
Kč6.245
More Pricing...
Min: 5 / Mult: 5
Through Hole
-
MF-R
60VDC
-
200mA
-
400mA
-
2.2s
-
Round
40A
5.1mm
7.4mm
-
3.1mm
12.7mm
-40°C
85°C
-
1175860

RoHS

Date/Lot Code

Each
1+
Kč8.803
10+
Kč7.123
50+
Kč6.696
100+
Kč6.320
200+
Kč6.044
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch RXEF
72VDC
-
250mA
-
500mA
-
2.5s
-
Round
40A
5.8mm
7.4mm
-
3mm
12.7mm
-40°C
85°C
-
1175864

RoHS

Date/Lot Code

Each
1+
Kč9.280
10+
Kč7.499
50+
Kč7.047
100+
Kč6.646
200+
Kč6.370
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
PolySwitch RXEF
72VDC
-
500mA
-
1A
-
4s
-
Round
40A
5.8mm
7.9mm
-
3mm
13.7mm
-40°C
85°C
-
26-50 of 820 items
of 33 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB
SANYO DENKI
SUNON
Trade Account