Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF135
Order Code1345961
Product RangePolySwitch RXEF
Technical Datasheet
425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.960 |
10+ | Kč10.107 |
50+ | Kč8.402 |
100+ | Kč7.750 |
200+ | Kč6.972 |
500+ | Kč6.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF135
Order Code1345961
Product RangePolySwitch RXEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF
Voltage Rating72VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter14.5mm
Length-
Thickness3mm
Height19.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
72VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
19.1mm
Operating Temperature Max
85°C
Product Range
PolySwitch RXEF
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
14.5mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF135
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability