Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C2
Order Code1652518
Product RangeVTL5C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C2
Order Code1652518
Product RangeVTL5C
Technical Datasheet
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage2.5kV
Product RangeVTL5C
Product Overview
The VTL5C2 is a 1-channel Axial Vactrol with very steep slope, low temperature coefficient of resistance and a small light history memory.
- High Input-to-output Voltage Isolation
- True Resistance Element Output
- Suitable for AC or DC Use
- Low Drive Current
- Low On Resistance, High Off Resistance
- Complete Solid-state Construction
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
2.5kV
Forward Current If Max
40mA
Product Range
VTL5C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361