Power Factor Correction Chokes:

93 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4646466

RoHS

Date/Lot Code

Each
1+
Kč292.934
3+
Kč246.286
5+
Kč238.511
10+
Kč230.736
20+
Kč217.694
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
3.5A
900µH
0.192ohm
-
4646461

RoHS

Date/Lot Code

Each
1+
Kč120.886
5+
Kč111.857
10+
Kč101.825
25+
Kč95.304
50+
Kč89.536
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2A
1.1mH
0.375ohm
-
4646458

RoHS

Date/Lot Code

Each
1+
Kč169.290
5+
Kč142.454
10+
Kč137.940
25+
Kč133.426
50+
Kč125.400
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2A
2.25mH
0.35ohm
-
4632249

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
5.7A
690µH
0.128ohm
-
4632248

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
6.1A
560µH
0.111ohm
-
4632239

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
5.1A
690µH
0.143ohm
-
4632246

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
8.4A
350µH
0.0645ohm
-
4646462

RoHS

Date/Lot Code

Each
1+
Kč149.978
5+
Kč138.692
10+
Kč126.152
25+
Kč118.127
50+
Kč110.854
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2.5A
600µH
0.22ohm
-
4632238

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
6A
560µH
0.106ohm
-
4646457

RoHS

Date/Lot Code

Each
1+
Kč126.403
10+
Kč106.339
50+
Kč93.548
100+
Kč88.282
200+
Kč84.520
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
2A
600µH
0.26ohm
-
4632234

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
10.7A
200µH
0.0365ohm
-
4632245

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
9.8A
250µH
0.0475ohm
-
4632233

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
14.7A
100µH
0.02ohm
-
4632244

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
11.1A
200µH
0.038ohm
-
4632236

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
8.1A
350µH
0.0625ohm
-
4646467

RoHS

Date/Lot Code

Each
1+
Kč225.971
3+
Kč208.916
5+
Kč189.856
10+
Kč177.817
20+
Kč172.550
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
4.5A
750µH
0.15ohm
-
4632237

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
6.3A
470µH
0.096ohm
-
4646465

RoHS

Date/Lot Code

Each
1+
Kč307.982
3+
Kč258.826
5+
Kč250.549
10+
Kč242.273
20+
Kč227.726
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
3.5A
1.85mH
0.195ohm
-
4632240

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
4.3A
820µH
0.198ohm
-
4632243

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
15.3A
100µH
0.0205ohm
-
4632247

RoHS

Date/Lot Code

Each
1+
Kč705.250
2+
Kč585.869
3+
Kč513.638
5+
Kč485.549
10+
Kč457.208
More Pricing...
Min: 1 / Mult: 1
-
-
7.1A
470µH
0.085ohm
-
4632241

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
3.6A
1mH
0.279ohm
-
4646463

RoHS

Date/Lot Code

Each
1+
Kč252.054
3+
Kč233.244
5+
Kč211.926
10+
Kč198.383
20+
Kč187.348
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
3A
1.75mH
0.21ohm
-
4646464

RoHS

Date/Lot Code

Each
1+
Kč227.977
3+
Kč210.672
5+
Kč191.611
10+
Kč179.322
20+
Kč174.055
More Pricing...
Min: 1 / Mult: 1
-
15290x Series
4A
650µH
0.15ohm
-
4632235

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
9.4A
250µH
0.0465ohm
-
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account