Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč705.250 |
2+ | Kč585.869 |
3+ | Kč513.638 |
5+ | Kč485.549 |
10+ | Kč457.208 |
20+ | Kč385.229 |
50+ | Kč359.146 |
100+ | Kč332.812 |
Price for:Each
Minimum: 1
Multiple: 1
Kč705.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC434920B-471K
Order Code4632247
Technical Datasheet
Power Rating-
Product Range-
DC Current Rating7.1A
Primary Inductance470µH
DC Resistance Max0.085ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
7.1A
DC Resistance Max
0.085ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Primary Inductance
470µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability