0
0 ItemsKč0.00
ex VAT
ex VAT

Power Factor Correction Chokes:

93 Products Found
We offer Power Factor Correction Chokes (PFC Chokes) from Coilcraft and Würth Elektronik.PFC Chokes allow voltage and current waveforms to be in phase, maximizing the power in switch mode power supply circuits. Their highly efficient properties make them some of the most cost-effective products available.The advantages of PFC Chokes include:
  1. Reduced Harmonic Currents — PFC Chokes can smooth out the AC waveform, reducing harmonics, and allowing the circuit to meet emissions regulations.
  2. Improved Efficiency — When the power factor is increased (voltage and current wave forms in phase) more of the available power is usable, making the circuit more efficient.
  3. Reduced Size — Since less power is wasted, and lost in the form of heat, components can be smaller, saving size and cost.
Our range of Würth Elektronik Midcom WE-PFC Power Factor Correction Chokes offers compatibility with standard off-the-shelf components. These chokes can be used for active PFC designs of power supplies up to 250W. They are suggested in the reference design of leading IC manufacturers like ON Semiconductor for their NCP1606B and MC33262 devices. Typical applications for WE-PFC chokes are in AC/DC power supplies with active PFC often found in the lighting industry.Our coils from Coilcraft were developed specifically for use with the ON Semiconductor NCP1653 Power Factor Controller (PFC) for driving continuous conduction mode step-up pre-converters.
Show More
View
Buyer
Engineer
Manufacturer
Power Rating
Product Range
DC Current Rating
Primary Inductance
DC Resistance Max
Turns Ratio
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4632277

RoHS

Date/Lot Code

Each
1+
Kč1,562.484
2+
Kč1,369.619
3+
Kč1,219.139
5+
Kč1,123.333
10+
Kč1,027.277
More Pricing...
Min: 1 / Mult: 1
-
-
11.7A
470µH
0.0545ohm
-
4632281

RoHS

Date/Lot Code

Each
1+
Kč1,562.484
2+
Kč1,369.619
3+
Kč1,219.139
5+
Kč1,123.333
10+
Kč1,027.277
More Pricing...
Min: 1 / Mult: 1
-
-
10A
680µH
0.074ohm
-
4632234

RoHS

Date/Lot Code

Each
1+
Kč626.749
2+
Kč520.661
3+
Kč488.558
5+
Kč456.456
10+
Kč406.296
More Pricing...
Min: 1 / Mult: 1
-
-
10.7A
200µH
0.0365ohm
-
4632287

RoHS

Date/Lot Code

Each
1+
Kč1,497.527
2+
Kč1,312.436
3+
Kč1,168.477
5+
Kč1,076.434
10+
Kč984.390
More Pricing...
Min: 1 / Mult: 1
-
-
13.7A
350µH
0.04ohm
-
2114268

RoHS

Each
1+
Kč408.553
2+
Kč357.390
3+
Kč317.764
5+
Kč315.506
10+
Kč312.998
More Pricing...
Min: 1 / Mult: 1
250W
WE-PFC Series
1.4A
150µH
0.19ohm
42:5
2114253

RoHS

Each
1+
Kč206.659
5+
Kč175.309
10+
Kč166.030
20+
Kč164.274
40+
Kč162.268
More Pricing...
Min: 1 / Mult: 1
100W
WE-PFC Series
600mA
500µH
0.36ohm
12:1
2114249

RoHS

Each
1+
Kč192.865
2+
Kč168.788
3+
Kč167.033
5+
Kč165.277
10+
Kč163.772
More Pricing...
Min: 1 / Mult: 1
25W
WE-PFC Series
300mA
1.8mH
1.55ohm
12.9:1
2114270

RoHS

Each
1+
Kč257.321
3+
Kč254.311
5+
Kč251.302
10+
Kč248.292
20+
Kč241.270
More Pricing...
Min: 1 / Mult: 1
250W
WE-PFC Series
3A
300µH
0.1973ohm
8.75:1
2114259

RoHS

Each
1+
Kč171.767
60+
Kč159.830
Min: 1 / Mult: 1
100W
WE-PFC Series
1.2A
450µH
0.33ohm
10:1
2114260

RoHS

Each
1+
Kč493.825
2+
Kč438.900
3+
Kč435.640
5+
Kč432.630
10+
Kč429.370
More Pricing...
Min: 1 / Mult: 1
200W
WE-PFC Series
2.4A
225µH
0.087ohm
39:4
2114263

RoHS

Each
1+
Kč248.625
50+
Kč223.006
250+
Kč206.411
Min: 1 / Mult: 1
100W
WE-PFC Series
600mA
500µH
0.62ohm
21:2
2114267

RoHS

Each
1+
Kč408.553
2+
Kč357.390
3+
Kč317.764
5+
Kč285.912
10+
Kč277.385
More Pricing...
Min: 1 / Mult: 1
250W
WE-PFC Series
1.4A
200µH
0.3ohm
50:5
2114258

RoHS

Each
1+
Kč166.817
50+
Kč158.084
250+
Kč149.641
Min: 1 / Mult: 1
250W
WE-PFC Series
1.4A
150µH
0.08ohm
33:4
2114265

RoHS

Each
1+
Kč408.553
2+
Kč357.390
3+
Kč317.764
5+
Kč315.506
10+
Kč312.998
More Pricing...
Min: 1 / Mult: 1
150W
WE-PFC Series
800mA
375µH
0.47ohm
65:6
2114254

RoHS

Each
1+
Kč135.958
50+
Kč132.755
250+
Kč129.262
Min: 1 / Mult: 1
75W
WE-PFC Series
400mA
650µH
0.48ohm
75:7
2114266

RoHS

Each
1+
Kč187.488
50+
Kč177.298
250+
Kč167.982
Min: 1 / Mult: 1
200W
WE-PFC Series
1.1A
250µH
0.3ohm
50:5
2114257

RoHS

Each
1+
Kč185.450
50+
Kč175.551
250+
Kč166.235
Min: 1 / Mult: 1
250W
WE-PFC Series
1.4A
200µH
0.12ohm
39:5
2114248

RoHS

Each
1+
Kč445.672
2+
Kč389.994
3+
Kč346.606
5+
Kč344.098
10+
Kč341.590
More Pricing...
Min: 1 / Mult: 1
125W
WE-PFC Series
1.5A
150µH
0.19ohm
9.17:1
76-93 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account