Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760805211
Order Code2114267
Product RangeWE-PFC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760805211
Order Code2114267
Product RangeWE-PFC Series
Technical Datasheet
Power Rating250W
Product RangeWE-PFC Series
DC Current Rating1.4A
Primary Inductance200µH
DC Resistance Max0.3ohm
Turns Ratio50:5
Technical Specifications
Power Rating
250W
DC Current Rating
1.4A
DC Resistance Max
0.3ohm
Product Range
WE-PFC Series
Primary Inductance
200µH
Turns Ratio
50:5
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04