ex VAT

Fixed Value Inductors:

312 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9520937

RoHS

Each
1+
Kč72.732
10+
Kč62.449
100+
Kč50.411
500+
Kč42.385
1000+
Kč39.125
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
2309157

RoHS

Each
1+
Kč279.642
10+
Kč231.238
20+
Kč219.952
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
Kč173.804
5+
Kč147.220
10+
Kč142.705
20+
Kč138.191
40+
Kč130.165
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3525379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč44.141
50+
Kč37.118
250+
Kč36.115
500+
Kč28.591
1000+
Kč26.083
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3580926

RoHS

Date/Lot Code

Each
5+
Kč34.610
50+
Kč31.099
250+
Kč26.585
500+
Kč23.074
1000+
Kč19.989
More Pricing...
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Date/Lot Code

Each
1+
Kč16.202
10+
Kč13.393
50+
Kč12.214
100+
Kč11.035
200+
Kč10.132
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3525379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč37.118
250+
Kč36.115
500+
Kč28.591
1000+
Kč26.083
2500+
Kč19.362
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
1838355

RoHS

Date/Lot Code

Each
1+
Kč209.920
5+
Kč199.637
10+
Kč189.354
25+
Kč178.820
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
Kč261.584
5+
Kč248.794
10+
Kč235.501
25+
Kč222.460
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2145725

RoHS

Each
Packaging Options
10+
Kč23.400
100+
Kč18.409
Min: 10 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
4705474

RoHS

Each
1+
Kč1,462.666
5+
Kč1,313.189
10+
Kč1,221.396
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
1670007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč19.838
10+
Kč16.402
50+
Kč16.076
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč13.568
50+
Kč11.010
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670010

RoHS

Each
1+
Kč34.360
10+
Kč28.340
50+
Kč26.585
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2145725RL

RoHS

Each
Packaging Options
100+
Kč18.409
Min: 100 / Mult: 10
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
4321800

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
1000+
Kč36.868
3000+
Kč34.610
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
4329051

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
40+
Kč85.272
120+
Kč80.256
Min: 40 / Mult: 40
-
-
-
-
-
-
-
1299968

RoHS

Date/Lot Code

Each
2500+
Kč15.825
Min: 2500 / Mult: 2500
B82450A Series
7µH
-
70ohm
± 3%
1.1GHz
SMD
1362123

RoHS

Date/Lot Code

Each
1+
Kč20.315
50+
Kč17.155
100+
Kč13.919
250+
Kč12.741
500+
Kč11.562
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3837531

RoHS

Date/Lot Code

PANASONIC
Each
2000+
Kč9.129
Min: 2000 / Mult: 2000
-
-
-
-
-
-
-
1299965

RoHS

Date/Lot Code

Each
2500+
Kč15.825
Min: 2500 / Mult: 2500
B82450A Series
1mH
-
15ohm
± 3%
3.5MHz
SMD
1644909

RoHS

Date/Lot Code

Each
3000+
Kč21.393
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
1515580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
Kč19.011
Min: 3000 / Mult: 3000
DLP31D Series
-
80mA
3.5ohm
-
-
1206 [3216 Metric]
1644396

RoHS

Date/Lot Code

Each
5000+
Kč7.850
Min: 5000 / Mult: 5000
-
-
-
-
-
-
-
1670004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč19.838
10+
Kč16.402
50+
Kč16.202
100+
Kč13.493
200+
Kč13.217
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1-25 of 312 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account