0
0 ItemsKč0.00
ex VAT
ex VAT

Inductors:

60,783 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3291999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč118.879
5+
Kč107.593
10+
Kč96.307
25+
Kč85.774
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč32.102
50+
Kč25.080
250+
Kč22.296
500+
Kč19.211
1000+
Kč17.757
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
3263657

RoHS

Each
1+
Kč65.710
10+
Kč61.697
50+
Kč50.912
100+
Kč44.642
200+
Kč41.884
More Pricing...
Min: 1 / Mult: 1
6.3µH
-
-
-
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč16.252
50+
Kč14.346
250+
Kč11.988
500+
Kč10.358
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
3501811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč38.623
50+
Kč31.350
250+
Kč25.080
500+
Kč21.669
1000+
Kč20.340
Min: 5 / Mult: 5
1.2µH
10A
Shielded
14A
3227500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč8.001
50+
Kč7.047
250+
Kč6.195
500+
Kč5.869
1500+
Kč5.543
More Pricing...
Min: 5 / Mult: 5
68µH
500mA
Shielded
500mA
3760535

RoHS

Date/Lot Code

Each
1+
Kč54.173
5+
Kč52.417
10+
Kč50.411
20+
Kč43.388
40+
Kč37.871
More Pricing...
Min: 1 / Mult: 1
68µH
2.9A
Unshielded
-
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč5.819
50+
Kč5.192
250+
Kč4.063
500+
Kč3.812
1000+
Kč3.586
Min: 5 / Mult: 5
18nH
-
Unshielded
-
1635981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč53.922
50+
Kč44.893
100+
Kč42.887
250+
Kč39.376
500+
Kč38.122
Min: 1 / Mult: 1
470µH
300mA
Shielded
310mA
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč12.690
50+
Kč11.587
Min: 5 / Mult: 5
2nH
-
Unshielded
-
2287309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč39.877
Min: 100 / Mult: 1
10µH
6A
Unshielded
10A
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč69.221
50+
Kč45.395
100+
Kč37.871
Min: 1 / Mult: 1
10µH
1.24A
Shielded
2.9A
1669532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.793
100+
Kč1.758
500+
Kč1.723
1000+
Kč1.690
2000+
Kč1.655
More Pricing...
Min: 10 / Mult: 10
22µH
-
Shielded
-
1636120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč46.398
10+
Kč45.395
50+
Kč44.392
100+
Kč42.636
200+
Kč41.633
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
Unshielded
400mA
2286534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč28.090
250+
Kč20.014
500+
Kč18.007
1000+
Kč17.330
2000+
Kč16.628
Min: 100 / Mult: 5
4.7µH
-
Unshielded
-
2192105

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Kč36.868
50+
Kč25.582
100+
Kč24.052
250+
Kč20.867
500+
Kč19.537
Min: 1 / Mult: 1
-
-
-
-
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč44.642
10+
Kč37.871
50+
Kč35.112
100+
Kč25.832
200+
Kč25.331
Min: 1 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
2211703

RoHS

Date/Lot Code

Each
1+
Kč24.378
5+
Kč23.776
10+
Kč23.174
25+
Kč22.396
50+
Kč21.594
More Pricing...
Min: 1 / Mult: 1
20µH
2.6A
Unshielded
3.5A
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč23.249
50+
Kč17.932
250+
Kč12.891
Min: 5 / Mult: 5
4.3nH
-
Unshielded
-
2434785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč22.146
100+
Kč17.004
500+
Kč15.349
1000+
Kč12.866
2000+
Kč12.089
Min: 10 / Mult: 10
1.5µH
3A
Shielded
4A
2431524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč22.045
50+
Kč21.117
250+
Kč20.841
500+
Kč18.986
1000+
Kč16.277
More Pricing...
Min: 5 / Mult: 5
22µH
1.4A
Semishielded
1.6A
2448229

RoHS

Date/Lot Code

Each
1+
Kč130.165
5+
Kč114.365
10+
Kč98.314
20+
Kč90.539
40+
Kč88.783
Min: 1 / Mult: 1
10µH
17.7A
Shielded
13A
2493175

RoHS

Date/Lot Code

Each
1+
Kč49.909
5+
Kč48.906
10+
Kč47.652
20+
Kč43.890
40+
Kč43.639
More Pricing...
Min: 1 / Mult: 1
470µH
1.2A
Unshielded
1.5A
2428191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč5.292
50+
Kč4.439
250+
Kč3.637
500+
Kč3.336
1000+
Kč3.010
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Semishielded
1.6A
3011774

RoHS

Each
10+
Kč13.593
50+
Kč11.863
300+
Kč10.182
Min: 10 / Mult: 10
120µH
450mA
Unshielded
450mA
26-50 of 60783 items
of 2432 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account