Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-302MED
Order Code3291999
Product RangeSER2211 Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.879 |
5+ | Kč107.593 |
10+ | Kč96.307 |
25+ | Kč85.774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč118.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-302MED
Order Code3291999
Product RangeSER2211 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)35A
Inductor ConstructionSemishielded
Saturation Current (Isat)23.5A
Product RangeSER2211 Series
Inductor Case / Package-
Power Inductor Case22.5mm x 19.2mm x 10.5mm
DC Resistance Max0.0012ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
35A
Saturation Current (Isat)
23.5A
Inductor Case / Package
-
DC Resistance Max
0.0012ohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability