0
0 ItemsKč0.00
ex VAT
ex VAT

Thin Film Inductors:

1,257 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3525407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč12.189
50+
Kč9.932
250+
Kč8.251
500+
Kč7.599
1500+
Kč6.922
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč1.866
500+
Kč1.841
2500+
Kč1.435
7500+
Kč1.409
More Pricing...
Min: 10 / Mult: 10
11nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2103135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.931
100+
Kč1.033
500+
Kč0.717
2500+
Kč0.517
5000+
Kč0.451
Min: 10 / Mult: 10
3nH
0.5ohm
6GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2871304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.787
100+
Kč3.110
500+
Kč2.834
2500+
Kč1.826
7500+
Kč1.688
Min: 10 / Mult: 10
1.2nH
0.04ohm
13GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.511
100+
Kč2.558
500+
Kč2.215
2500+
Kč1.868
7500+
Kč1.728
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.04ohm
20GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč1.984
500+
Kč1.914
2500+
Kč1.507
7500+
Kč1.409
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3490852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč17.205
50+
Kč14.220
250+
Kč11.662
500+
Kč11.487
1000+
Kč10.032
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.151ohm
-
2.1A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
3471428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.597
100+
Kč0.479
500+
Kč0.454
2500+
Kč0.359
7500+
Kč0.311
More Pricing...
Min: 10 / Mult: 10
22nH
1.9ohm
2.2GHz
150mA
0201 [0603 Metric]
-
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč12.916
50+
Kč10.483
250+
Kč8.678
500+
Kč7.900
1500+
Kč7.123
More Pricing...
Min: 5 / Mult: 5
0.22µH
0.013ohm
-
8.5A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč12.916
50+
Kč10.534
250+
Kč8.678
500+
Kč7.900
1500+
Kč7.098
More Pricing...
Min: 5 / Mult: 5
100nH
0.009ohm
-
12A
1008 [2520 Metric]
2.5mm x 2mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.003
100+
Kč0.838
500+
Kč0.765
2500+
Kč0.692
7500+
Kč0.549
More Pricing...
Min: 10 / Mult: 10
15nH
0.7ohm
2.6GHz
250mA
0201 [0603 Metric]
-
LQP03TN_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč0.692
100+
Kč0.574
500+
Kč0.527
2500+
Kč0.479
7500+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
33nH
2.95ohm
1.7GHz
120mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3525404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.330
250+
Kč7.800
500+
Kč7.374
1500+
Kč6.947
3000+
Kč5.844
Min: 100 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
2103122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.112
100+
Kč1.131
500+
Kč0.788
2500+
Kč0.519
Min: 10 / Mult: 10
1.8nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.811
100+
Kč0.968
500+
Kč0.675
2500+
Kč0.484
5000+
Kč0.424
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.863
100+
Kč0.998
500+
Kč0.695
2500+
Kč0.499
5000+
Kč0.436
More Pricing...
Min: 10 / Mult: 10
6.5nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč1.635
100+
Kč0.875
500+
Kč0.609
2500+
Kč0.436
5000+
Kč0.384
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč2.009
500+
Kč1.818
2500+
Kč1.625
7500+
Kč1.530
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.05ohm
12GHz
1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.210
100+
Kč2.633
500+
Kč2.608
2500+
Kč2.152
7500+
Kč2.009
More Pricing...
Min: 10 / Mult: 10
1.1nH
0.04ohm
14GHz
1.1A
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč1.984
500+
Kč1.914
2500+
Kč1.409
7500+
Kč1.292
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.060
100+
Kč2.608
500+
Kč2.428
2500+
Kč2.247
7500+
Kč2.031
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.04ohm
18GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč3.336
100+
Kč2.734
500+
Kč2.684
2500+
Kč2.320
7500+
Kč2.225
More Pricing...
Min: 10 / Mult: 10
0.6nH
0.04ohm
20GHz
1.1A
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč11.487
50+
Kč10.534
250+
Kč8.678
500+
Kč7.900
1500+
Kč7.098
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.14ohm
-
2.2A
1008 [2520 Metric]
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3386930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.806
250+
Kč8.076
500+
Kč7.499
1500+
Kč6.922
3000+
Kč6.320
Min: 100 / Mult: 5
0.47µH
0.024ohm
-
5.6A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3471416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Kč2.438
100+
Kč2.009
500+
Kč1.793
2500+
Kč1.578
7500+
Kč1.409
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
76-100 of 1257 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account