Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP03HQ0N7W02D
Order Code2871303
Product RangeLQP03HQ_02 Series
Technical Datasheet
12,825 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč3.511 |
100+ | Kč2.558 |
500+ | Kč2.215 |
2500+ | Kč1.868 |
7500+ | Kč1.728 |
15000+ | Kč1.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč35.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ0N7W02D
Order Code2871303
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance0.7nH
DC Resistance Max0.04ohm
Self Resonant Frequency20GHz
DC Current Rating1.1A
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 0.05nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.7nH
Self Resonant Frequency
20GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.05nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.04ohm
DC Current Rating
1.1A
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability