ex VAT

Toroidal Inductors:

454 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
Toroidal Inductors

(454)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945385

RoHS

Each
1+
Kč83.015
10+
Kč67.716
50+
Kč56.179
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
3373516

RoHS

Date/Lot Code

Each
1+
Kč56.430
5+
Kč50.411
10+
Kč44.141
20+
Kč43.138
40+
Kč40.880
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
2665042

RoHS

Each
1+
Kč229.984
10+
Kč186.344
20+
Kč172.550
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
2945359

RoHS

Each
1+
Kč73.234
10+
Kč59.941
50+
Kč49.408
100+
Kč46.147
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
2945410

RoHS

Each
1+
Kč77.246
40+
Kč51.916
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
4065821

RoHS

Date/Lot Code

Each
1+
Kč48.404
5+
Kč44.642
10+
Kč41.131
25+
Kč34.360
50+
Kč32.353
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
4065972

RoHS

Date/Lot Code

Each
1+
Kč44.642
5+
Kč41.131
10+
Kč38.122
20+
Kč31.852
40+
Kč30.848
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4065986

RoHS

Date/Lot Code

Each
1+
Kč155.747
10+
Kč141.451
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
4065973

RoHS

Date/Lot Code

Each
1+
Kč62.198
5+
Kč58.938
10+
Kč53.420
25+
Kč47.401
50+
Kč43.388
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065818

RoHS

Date/Lot Code

Each
1+
Kč39.877
5+
Kč36.617
10+
Kč33.858
25+
Kč30.598
50+
Kč28.842
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
4065978

RoHS

Date/Lot Code

Each
1+
Kč59.941
5+
Kč54.925
10+
Kč50.912
20+
Kč46.147
40+
Kč43.388
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
4065974

RoHS

Date/Lot Code

Each
1+
Kč56.179
5+
Kč51.665
10+
Kč47.903
25+
Kč39.877
50+
Kč37.369
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
2082537

RoHS

Date/Lot Code

Each
1+
Kč76.243
5+
Kč74.488
10+
Kč72.732
20+
Kč71.478
40+
Kč69.973
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
2082540

RoHS

Date/Lot Code

Each
1+
Kč116.873
3+
Kč115.117
5+
Kč113.111
10+
Kč111.355
20+
Kč109.098
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
1864215

RoHS

Each
1+
Kč50.411
50+
Kč21.318
100+
Kč18.685
250+
Kč16.628
500+
Kč13.995
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
2215932

RoHS

Each
1+
Kč73.484
10+
Kč60.443
25+
Kč55.928
50+
Kč52.919
100+
Kč50.160
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
1864222

RoHS

Each
1+
Kč120.384
50+
Kč52.668
100+
Kč46.900
250+
Kč39.626
500+
Kč36.868
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
1864224

RoHS

Each
1+
Kč134.178
50+
Kč58.938
100+
Kč52.417
250+
Kč44.141
500+
Kč41.131
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
1864212

RoHS

Each
1+
Kč31.601
50+
Kč13.092
100+
Kč10.860
250+
Kč8.778
500+
Kč7.800
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
1209550

RoHS

Each
1+
Kč82.513
3+
Kč80.758
5+
Kč74.488
10+
Kč67.967
20+
Kč65.459
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
1209557

RoHS

Each
1+
Kč105.085
3+
Kč96.809
5+
Kč91.793
10+
Kč86.526
20+
Kč78.500
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
1864220

RoHS

Each
1+
Kč97.310
50+
Kč42.636
100+
Kč38.122
250+
Kč29.594
500+
Kč27.588
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
1864218

RoHS

Each
1+
Kč44.392
50+
Kč18.409
100+
Kč15.299
250+
Kč12.339
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
1864206

RoHS

Each
1+
Kč27.086
50+
Kč10.157
100+
Kč8.778
250+
Kč6.370
500+
Kč6.044
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
1187722

RoHS

Each
1+
Kč118.628
5+
Kč110.101
10+
Kč100.571
20+
Kč94.301
40+
Kč88.783
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
1-25 of 454 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account