ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

9,683 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2544871

RoHS

Date/Lot Code

Each
10+
Kč22.823
100+
Kč18.685
500+
Kč16.929
1000+
Kč15.123
2500+
Kč13.944
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Radial Leaded
X0U
5mm
Radial Leaded
-
K_H Series
-
5mm
3.2mm
5mm
-55°C
175°C
AEC-Q200
2860126

RoHS

Date/Lot Code

Each
10+
Kč4.038
100+
Kč2.759
500+
Kč2.164
1000+
Kč1.991
2500+
Kč1.743
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261715

RoHS

Date/Lot Code

Each
10+
Kč3.336
100+
Kč2.658
500+
Kč2.260
1000+
Kč2.057
2000+
Kč1.873
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
5.4mm
-55°C
160°C
AEC-Q200
3261714

RoHS

Date/Lot Code

Each
10+
Kč2.909
100+
Kč2.317
500+
Kč1.971
1000+
Kč1.645
2000+
Kč1.573
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
6.4mm
-55°C
160°C
AEC-Q200
3619043

RoHS

Date/Lot Code

Each
1+
Kč9.079
10+
Kč5.367
50+
Kč5.016
100+
Kč4.665
200+
Kč4.565
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
85°C
-
3261719

RoHS

Date/Lot Code

Each
10+
Kč3.687
100+
Kč2.934
500+
Kč2.498
1000+
Kč2.087
2000+
Kč1.994
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
6.4mm
-55°C
160°C
AEC-Q200
1740555

Date/Lot Code

Each
1+
Kč118.628
50+
Kč82.513
100+
Kč70.976
250+
Kč65.208
500+
Kč51.916
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
1740729

Date/Lot Code

Each
1+
Kč85.774
5+
Kč75.240
10+
Kč64.456
25+
Kč55.928
50+
Kč52.668
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
1740735

Date/Lot Code

Each
1+
Kč73.234
5+
Kč70.976
10+
Kč62.951
25+
Kč61.697
50+
Kč60.443
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
4.19mm
10°C
85°C
-
2859999

RoHS

Date/Lot Code

Each
10+
Kč6.370
100+
Kč4.640
500+
Kč3.737
1000+
Kč2.909
2500+
Kč2.608
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860138

RoHS

Date/Lot Code

Each
10+
Kč4.264
100+
Kč2.934
500+
Kč2.460
1000+
Kč2.001
2500+
Kč1.981
More Pricing...
Min: 10 / Mult: 10
560pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261711

RoHS

Date/Lot Code

Each
10+
Kč5.041
100+
Kč4.163
500+
Kč3.486
1000+
Kč3.210
3500+
Kč2.934
More Pricing...
Min: 10 / Mult: 10
4700pF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580614

RoHS

Each
5+
Kč28.842
50+
Kč22.597
250+
Kč19.713
500+
Kč17.054
1000+
Kč15.399
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3265496

RoHS

Date/Lot Code

Each
10+
Kč4.815
100+
Kč3.837
500+
Kč3.260
1000+
Kč2.734
2000+
Kč2.468
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
125°C
AEC-Q200
3580594

RoHS

Date/Lot Code

Each
10+
Kč6.922
100+
Kč5.192
500+
Kč4.088
1000+
Kč3.285
2500+
Kč2.834
More Pricing...
Min: 10 / Mult: 10
2200pF
200V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
3618955

RoHS

Date/Lot Code

Each
1+
Kč6.596
10+
Kč3.837
50+
Kč2.884
100+
Kč1.906
200+
Kč1.868
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3289410

RoHS

Date/Lot Code

Each
5+
Kč3.436
50+
Kč2.433
250+
Kč1.793
500+
Kč1.297
1000+
Kč1.144
More Pricing...
Min: 5 / Mult: 5
680pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
3580602

RoHS

Date/Lot Code

Each
10+
Kč15.449
100+
Kč11.737
500+
Kč9.179
1000+
Kč7.298
2500+
Kč6.571
More Pricing...
Min: 10 / Mult: 10
4700pF
200V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K_G Series
-
5.1mm
3.2mm
5.1mm
-55°C
160°C
AEC-Q200
3619033

RoHS

Each
1+
Kč6.446
10+
Kč3.862
50+
Kč3.561
100+
Kč3.260
200+
Kč2.658
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3580627

RoHS

Date/Lot Code

Each
10+
Kč11.436
100+
Kč9.706
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3416667

RoHS

Date/Lot Code

Each
1+
Kč7.173
10+
Kč4.239
50+
Kč3.938
100+
Kč3.612
200+
Kč2.884
More Pricing...
Min: 1 / Mult: 1
150pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3618853

RoHS

Date/Lot Code

Each
1+
Kč7.399
10+
Kč4.289
50+
Kč4.063
100+
Kč3.812
200+
Kč2.985
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3289379

RoHS

Each
5+
Kč4.941
50+
Kč3.361
250+
Kč2.784
500+
Kč2.220
1000+
Kč1.846
More Pricing...
Min: 5 / Mult: 5
100pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3619022

RoHS

Each
1+
Kč6.220
10+
Kč3.612
50+
Kč3.260
100+
Kč2.909
200+
Kč2.322
More Pricing...
Min: 1 / Mult: 1
22pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3580604

RoHS

Date/Lot Code

Each
10+
Kč8.076
100+
Kč6.120
500+
Kč4.790
1000+
Kč4.389
2500+
Kč3.812
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
26-50 of 9683 items
of 388 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account