Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoK472J20C0GK53H5G
Order Code3580602
Product RangeK_G Series
Technical Datasheet
2,348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč15.700 |
100+ | Kč12.816 |
500+ | Kč9.330 |
1000+ | Kč7.424 |
2500+ | Kč6.696 |
5000+ | Kč6.094 |
Price for:Each
Minimum: 10
Multiple: 10
Kč157.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK472J20C0GK53H5G
Order Code3580602
Product RangeK_G Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)200V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeK_G Series
Product Diameter-
Product Length5.1mm
Product Width3.2mm
Product Height5.1mm
Operating Temperature Min-55°C
Operating Temperature Max160°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
- KG series radial leaded multilayer ceramic capacitors for automotive applications
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size
- Compliant with ELV directive
- Climatic category (according to EN 60058-1), class 1 and 2: 55/125/21
- EIA 198, IEC 60384-9 approved
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K_G Series
Product Length
5.1mm
Product Height
5.1mm
Operating Temperature Max
160°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability