ex VAT

Capacitor Arrays:

2,141 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3351865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.272
1000+
Kč1.914
2000+
Kč1.688
4000+
Kč1.460
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.963
500+
Kč3.561
1000+
Kč3.135
2000+
Kč3.085
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.013
500+
Kč3.787
1000+
Kč2.959
2000+
Kč2.909
4000+
Kč2.859
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Kč7.098
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301752RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Kč4.991
Min: 100 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
1301757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.088
500+
Kč3.586
1000+
Kč3.085
2000+
Kč3.035
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.044
100+
Kč4.013
500+
Kč3.787
1000+
Kč2.959
2000+
Kč2.909
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.906
1000+
Kč1.738
2000+
Kč1.585
4000+
Kč1.430
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
2507925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.690
100+
Kč3.511
500+
Kč2.809
1000+
Kč2.558
2000+
Kč2.340
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.511
500+
Kč2.809
1000+
Kč2.558
2000+
Kč2.340
Min: 100 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2665462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč2.784
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
2665463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.673
Min: 4000 / Mult: 4000
0.022µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3232496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.565
100+
Kč3.060
500+
Kč2.934
1000+
Kč2.044
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.370
100+
Kč4.765
500+
Kč3.737
1000+
Kč3.536
2000+
Kč3.336
Min: 10 / Mult: 10
150pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.765
500+
Kč3.737
1000+
Kč3.536
2000+
Kč3.336
Min: 100 / Mult: 10
150pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.317
100+
Kč3.486
500+
Kč3.185
1000+
Kč2.608
2000+
Kč2.558
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3340903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč7.624
10+
Kč4.615
20+
Kč4.514
Min: 1 / Mult: 1
0.01µF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3232686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.747
100+
Kč5.041
500+
Kč3.938
1000+
Kč3.737
2000+
Kč3.536
Min: 10 / Mult: 10
15pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232494RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.709
500+
Kč2.455
1000+
Kč2.200
2000+
Kč2.092
4000+
Kč1.984
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.565
100+
Kč3.060
500+
Kč2.934
1000+
Kč2.021
2000+
Kč1.981
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3759306

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč1.477
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.195
100+
Kč4.615
500+
Kč3.637
1000+
Kč3.561
Min: 10 / Mult: 10
180pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.486
500+
Kč3.185
1000+
Kč2.608
2000+
Kč2.558
Min: 100 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč5.292
500+
Kč4.088
1000+
Kč3.612
2000+
Kč3.260
4000+
Kč2.909
Min: 100 / Mult: 10
330pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3340903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Kč4.514
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
76-100 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account