Print Page
1,025 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč6.044 |
100+ | Kč4.013 |
500+ | Kč3.787 |
1000+ | Kč2.959 |
2000+ | Kč2.909 |
4000+ | Kč2.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč60.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0612KRX7R8BB473
Order Code156840
Product RangeCA Series
Technical Datasheet
Capacitance0.047µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)25V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CA0612KRX7R8BB473 is a CA series, C-array, surface mount Multilayer Ceramic Chip Capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for professional electronics, high density consumer electronics applications.
- Capacitance is 0.047µF
- Capacitance tolerance is ±10%
- Capacitor case is 0612 [1632 metric]
- Dielectric characteristic is X7R
- Voltage rating is 25V DC
- Operating temperature range from -55°C to +125°C
- Board space saving
- Time-saving mounting process
- Reduction in number of solder joints
- Simpler PCB design
Technical Specifications
Capacitance
0.047µF
Voltage(DC)
25V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
3.2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
1.6mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability