0
0 ItemsKč0.00
ex VAT
ex VAT

Tantalum Polymer Capacitors:

5,569 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3577177
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč131.168
10+
Kč88.532
50+
Kč77.246
100+
Kč60.944
500+
Kč57.433
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577177RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč60.944
500+
Kč57.433
1000+
Kč56.179
Min: 100 / Mult: 1
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
Kč5.618
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
3577126
Each (Supplied on Full Reel)
Full Reel
500+
Kč46.398
Min: 500 / Mult: 500
15µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3782351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč42.636
50+
Kč23.023
250+
Kč20.039
500+
Kč15.825
1500+
Kč14.923
Min: 5 / Mult: 5
68µF
± 20%
10V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3783152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč11.010
50+
Kč10.082
250+
Kč8.753
500+
Kč8.452
1000+
Kč8.126
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.179A
-55°C
125°C
TCQ Series
AEC-Q200
3783150RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč19.939
250+
Kč18.183
500+
Kč16.478
1000+
Kč16.152
Min: 100 / Mult: 1
220µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
85°C
TCJ Series
-
3783161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč19.011
200+
Kč18.634
Min: 100 / Mult: 1
68µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.793A
-55°C
125°C
TCQ Series
AEC-Q200
3782376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč25.080
250+
Kč18.960
500+
Kč15.299
1000+
Kč14.998
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3782373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč24.102
250+
Kč16.829
500+
Kč15.449
1000+
Kč15.148
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
3812122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč46.398
10+
Kč26.083
50+
Kč25.331
100+
Kč20.641
200+
Kč20.240
Min: 1 / Mult: 1
330µF
± 20%
10V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.53A
-55°C
105°C
vPolyTan T55 Series
-
3812118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč16.503
50+
Kč11.662
250+
Kč8.979
500+
Kč7.725
1000+
Kč7.323
More Pricing...
Min: 5 / Mult: 5
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
3783150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč32.102
50+
Kč21.744
100+
Kč19.939
250+
Kč18.183
500+
Kč16.478
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.2A
-55°C
85°C
TCJ Series
-
3783152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč10.082
250+
Kč8.753
500+
Kč8.452
1000+
Kč8.126
2000+
Kč7.574
Min: 100 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.179A
-55°C
125°C
TCQ Series
AEC-Q200
3782346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč43.138
50+
Kč19.613
250+
Kč16.954
500+
Kč14.446
1500+
Kč13.493
Min: 5 / Mult: 5
100µF
± 20%
10V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPC Series
-
3782373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč42.134
50+
Kč24.102
250+
Kč16.829
500+
Kč15.449
1000+
Kč15.148
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
3782371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč33.106
250+
Kč25.005
500+
Kč22.998
1500+
Kč19.914
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3783127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Kč15.525
50+
Kč11.838
250+
Kč9.154
500+
Kč8.552
1000+
Kč7.499
Min: 5 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
3812118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč11.662
250+
Kč8.979
500+
Kč7.725
1000+
Kč7.323
2000+
Kč7.098
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.36A
-55°C
105°C
vPolyTan T55 Series
-
3782349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč18.935
250+
Kč16.377
500+
Kč15.173
1500+
Kč14.145
3000+
Kč13.593
Min: 100 / Mult: 5
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
-
3782369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč33.106
250+
Kč30.848
500+
Kč24.930
1000+
Kč22.171
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D3L
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
3782390RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč19.738
250+
Kč18.183
500+
Kč15.575
1000+
Kč14.747
2500+
Kč12.916
Min: 100 / Mult: 5
150µF
± 20%
6.3V
B1S
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.25A
-55°C
105°C
POSCAP TPS Series
-
3783167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč76.494
10+
Kč68.970
50+
Kč53.420
100+
Kč48.906
200+
Kč44.141
Min: 1 / Mult: 1
68µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.041A
-55°C
125°C
TCQ Series
AEC-Q200
3812122RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč20.641
200+
Kč20.240
Min: 100 / Mult: 1
330µF
± 20%
10V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.53A
-55°C
105°C
vPolyTan T55 Series
-
3782346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč19.613
250+
Kč16.954
500+
Kč14.446
1500+
Kč13.493
Min: 100 / Mult: 5
100µF
± 20%
10V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPC Series
-
76-100 of 5569 items
of 223 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account