Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč42.134 |
50+ | Kč24.102 |
250+ | Kč16.829 |
500+ | Kč15.449 |
1000+ | Kč15.148 |
Product Information
Product Overview
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Small size (L 3.5 × W 2.8 × H 1.9mm)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
220µF
6.3V
0.035ohm
3.5mm
1.9mm
-55°C
POSCAP TPE Series
To Be Advised
± 20%
B2
1411 [3528 Metric]
2.8mm
1.35A
105°C
-
Technical Docs (2)
Alternatives for 6TPE220MZB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate