0
0 ItemsKč0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

212 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
926589

RoHS

Date/Lot Code

Each
5+
Kč38.122
50+
Kč32.353
250+
Kč28.591
500+
Kč26.836
1000+
Kč24.754
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
1635630

RoHS

Date/Lot Code

Each
1+
Kč333.815
10+
Kč330.053
20+
Kč326.291
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
926504

RoHS

Each
1+
Kč22.973
50+
Kč14.496
100+
Kč14.045
250+
Kč13.593
500+
Kč12.816
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2364601

RoHS

Date/Lot Code

Each
10+
Kč15.876
50+
Kč14.271
120+
Kč12.640
600+
Kč12.038
1080+
Kč11.286
More Pricing...
Min: 10 / Mult: 10
-
-
-
ESD-FPL Series
898582

RoHS

Each
1+
Kč82.262
50+
Kč65.459
100+
Kč61.697
250+
Kč57.684
500+
Kč53.420
More Pricing...
Min: 1 / Mult: 1
196ohm
-
-
-
3056077

RoHS

Date/Lot Code

Each
1+
Kč26.585
50+
Kč18.584
100+
Kč17.456
250+
Kč16.954
500+
Kč16.427
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292272

RoHS

Date/Lot Code

Each
1+
Kč111.857
5+
Kč106.088
10+
Kč76.494
25+
Kč64.706
50+
Kč56.681
More Pricing...
Min: 1 / Mult: 1
260ohm
30MHz
1GHz
28R Series
2292291

RoHS

Date/Lot Code

Each
1+
Kč21.769
50+
Kč11.286
100+
Kč9.581
250+
Kč8.954
500+
Kč8.477
More Pricing...
Min: 1 / Mult: 1
227ohm
30MHz
1GHz
28R Series
1890710

RoHS

Date/Lot Code

Each
1+
Kč35.864
5+
Kč32.102
10+
Kč30.598
25+
Kč28.842
50+
Kč26.585
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
1890713

RoHS

Date/Lot Code

Each
1+
Kč94.802
5+
Kč93.799
10+
Kč92.796
20+
Kč91.040
40+
Kč89.285
More Pricing...
Min: 1 / Mult: 1
80ohm
-
-
WE-FLAT Series
1890705

RoHS

Each
1+
Kč88.532
5+
Kč82.012
10+
Kč73.986
20+
Kč65.459
40+
Kč60.443
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1890711

RoHS

Each
1+
Kč45.395
5+
Kč44.893
10+
Kč44.392
25+
Kč43.639
50+
Kč42.887
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
2364606

RoHS

Date/Lot Code

Each
10+
Kč12.640
80+
Kč12.189
160+
Kč10.458
560+
Kč9.957
1040+
Kč9.330
More Pricing...
Min: 10 / Mult: 10
-
-
-
ESD-FPL Series
2292278

RoHS

Each
10+
Kč3.912
100+
Kč3.436
500+
Kč3.010
1000+
Kč2.934
2280+
Kč2.859
More Pricing...
Min: 10 / Mult: 10
104ohm
30MHz
1GHz
28R Series
2292274

RoHS

Date/Lot Code

Each
5+
Kč8.979
50+
Kč5.242
250+
Kč3.912
500+
Kč3.561
1000+
Kč3.486
More Pricing...
Min: 5 / Mult: 5
80ohm
30MHz
1GHz
28R Series
2894688

RoHS

Date/Lot Code

Each
1+
Kč60.443
5+
Kč58.687
10+
Kč56.681
20+
Kč56.430
40+
Kč55.928
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
2894689

RoHS

Date/Lot Code

Each
1+
Kč74.488
5+
Kč71.729
10+
Kč68.970
20+
Kč63.703
40+
Kč58.186
More Pricing...
Min: 1 / Mult: 1
67ohm
-
-
WE-FLAT Series
1890707

RoHS

Date/Lot Code

Each
1+
Kč92.294
5+
Kč82.513
10+
Kč74.488
20+
Kč65.960
40+
Kč60.694
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1635629

RoHS

Date/Lot Code

Each
1+
Kč348.612
10+
Kč345.352
20+
Kč342.091
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
2292273

RoHS

Date/Lot Code

Each
1+
Kč26.334
10+
Kč18.409
50+
Kč14.070
100+
Kč12.390
200+
Kč11.286
More Pricing...
Min: 1 / Mult: 1
187ohm
30MHz
1GHz
28R Series
2364602

RoHS

Each
1+
Kč44.392
10+
Kč28.090
50+
Kč26.585
360+
Kč20.791
720+
Kč20.064
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
1890706

RoHS

Date/Lot Code

Each
1+
Kč65.459
5+
Kč61.195
10+
Kč57.433
20+
Kč56.932
40+
Kč54.674
More Pricing...
Min: 1 / Mult: 1
63ohm
-
-
WE-FLAT Series
898594

RoHS

Each
1+
Kč83.516
10+
Kč70.726
50+
Kč66.462
100+
Kč62.700
200+
Kč58.687
More Pricing...
Min: 1 / Mult: 1
215ohm
-
-
-
2292285

RoHS

Date/Lot Code

Each
1+
Kč17.456
50+
Kč9.355
100+
Kč8.276
250+
Kč6.972
500+
Kč6.120
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292290

RoHS

Date/Lot Code

Each
1+
Kč49.658
10+
Kč37.118
25+
Kč29.344
50+
Kč27.839
100+
Kč26.334
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
26-50 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account