Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč83.516 |
10+ | Kč70.726 |
50+ | Kč66.462 |
100+ | Kč62.700 |
200+ | Kč58.687 |
660+ | Kč54.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCSF38/12/25-3S4
Order Code898594
Technical Datasheet
Impedance215ohm
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CSF38/12/25-3S4 is a Flat Cable Shield nickel-free 3S4 for use with EMI-suppression and ribbon cable applications.
- Excellent attenuation over a wide frequency range
Applications
Industrial
Technical Specifications
Impedance
215ohm
Frequency Max
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05