0
0 ItemsKč0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

212 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3237532

RoHS

Date/Lot Code

Each
1+
Kč70.726
5+
Kč63.202
10+
Kč57.182
20+
Kč50.662
40+
Kč48.655
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
3812700

RoHS

Date/Lot Code

Each
1+
Kč60.944
5+
Kč56.179
10+
Kč50.662
25+
Kč44.893
50+
Kč41.382
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
2292283

RoHS

Date/Lot Code

Each
1+
Kč14.346
50+
Kč7.775
100+
Kč6.922
250+
Kč5.869
500+
Kč5.392
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
926620

RoHS

Date/Lot Code

Each
1+
Kč60.443
50+
Kč44.392
100+
Kč41.884
250+
Kč39.125
500+
Kč36.366
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292292

RoHS

Date/Lot Code

Each
1+
Kč10.759
50+
Kč5.342
100+
Kč4.464
250+
Kč4.138
500+
Kč3.912
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
2292288

RoHS

Date/Lot Code

Each
1+
Kč39.626
10+
Kč28.090
50+
Kč24.428
100+
Kč23.124
200+
Kč21.945
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292275

RoHS

Each
1+
Kč72.732
5+
Kč63.452
10+
Kč53.922
25+
Kč42.385
50+
Kč40.128
More Pricing...
Min: 1 / Mult: 1
230ohm
30MHz
1GHz
28R Series
3812702

RoHS

Date/Lot Code

Each
1+
Kč87.028
5+
Kč77.748
10+
Kč70.224
20+
Kč62.198
40+
Kč57.182
More Pricing...
Min: 1 / Mult: 1
103ohm
-
-
WE-FLAT Series
3812722

RoHS

Date/Lot Code

Each
1+
Kč69.973
5+
Kč62.449
10+
Kč56.430
25+
Kč49.909
50+
Kč45.896
More Pricing...
Min: 1 / Mult: 1
31ohm
-
-
WE-FLAT Series
3365782

RoHS

Date/Lot Code

Each
1+
Kč30.347
10+
Kč16.753
50+
Kč14.822
200+
Kč12.866
600+
Kč11.487
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812733

RoHS

Date/Lot Code

Each
1+
Kč217.945
3+
Kč205.907
5+
Kč193.868
10+
Kč186.344
20+
Kč178.570
More Pricing...
Min: 1 / Mult: 1
101ohm
-
-
WE-SFA Series
3812710

RoHS

Date/Lot Code

Each
1+
Kč52.668
5+
Kč49.157
10+
Kč46.147
20+
Kč42.636
40+
Kč40.379
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
WE-FLAT Series
2364605

RoHS

Date/Lot Code

Each
1+
Kč76.996
10+
Kč50.411
50+
Kč44.141
100+
Kč38.623
500+
Kč31.852
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
3365786

RoHS

Date/Lot Code

Each
10+
Kč15.173
50+
Kč13.518
200+
Kč11.838
600+
Kč11.662
1000+
Kč10.559
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365791

RoHS

Date/Lot Code

Each
1+
Kč38.122
10+
Kč24.152
50+
Kč20.691
100+
Kč17.205
500+
Kč15.299
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812695

RoHS

Date/Lot Code

1 Pair
1+
Kč24.077
5+
Kč20.415
10+
Kč19.788
20+
Kč19.161
40+
Kč17.706
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812708

RoHS

Date/Lot Code

Each
1+
Kč66.713
5+
Kč61.195
10+
Kč55.176
25+
Kč48.906
50+
Kč45.144
More Pricing...
Min: 1 / Mult: 1
50ohm
-
-
WE-FLAT Series
3812703

RoHS

Date/Lot Code

Each
1+
Kč101.825
5+
Kč92.796
10+
Kč83.767
20+
Kč74.237
40+
Kč68.468
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
3812706

RoHS

Date/Lot Code

Each
1+
Kč55.427
5+
Kč54.173
10+
Kč52.919
25+
Kč48.655
50+
Kč45.646
Min: 1 / Mult: 1
20ohm
-
-
WE-FLAT Series
3365776

RoHS

Each
10+
Kč6.295
450+
Kč4.840
900+
Kč4.590
1350+
Kč4.464
2250+
Kč4.314
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365778

RoHS

Each
10+
Kč8.402
50+
Kč7.599
270+
Kč6.797
540+
Kč6.646
1080+
Kč6.471
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
4073637

RoHS

Each
1+
Kč238.762
16+
Kč145.966
56+
Kč130.165
104+
Kč117.374
504+
Kč109.600
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPD-1 Series
3812715

RoHS

Each
1+
Kč65.960
5+
Kč59.440
10+
Kč53.671
25+
Kč47.652
50+
Kč43.890
More Pricing...
Min: 1 / Mult: 1
127ohm
-
-
WE-FLAT Series
3812709

RoHS

Date/Lot Code

Each
1+
Kč68.218
5+
Kč60.944
10+
Kč54.925
25+
Kč48.655
50+
Kč44.893
More Pricing...
Min: 1 / Mult: 1
32ohm
-
-
WE-FLAT Series
3812714

RoHS

Date/Lot Code

Each
1+
Kč95.053
5+
Kč85.021
10+
Kč76.745
25+
Kč67.967
50+
Kč62.449
More Pricing...
Min: 1 / Mult: 1
48ohm
-
-
WE-FLAT Series
51-75 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account