Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.443 |
50+ | Kč44.392 |
100+ | Kč41.884 |
250+ | Kč39.125 |
500+ | Kč36.366 |
1100+ | Kč33.356 |
Product Information
Product Overview
The PLT38/25/3.8-3F3 is a Soft Ferrite Core used wherever effective coupling between an electric current and a magnetic flux is required and it is suitable for use in combination with a plate (PLT). This planar E core features 3F3 grade and 38/25/3.8 core size. It also features filter network with well defined pass-band, high Q-values for selectivity and good temperature stability and defined temperature factor to compensate temperature drift of capacitor. Unwanted high frequency signals are blocked, wanted signals can pass. With the increasing use of electronic equipment it is of vital importance to suppress interfering signals.
- Low losses
- Very stable with time
- High impedance in covered frequency range
Applications
Communications & Networking, Power Management
Technical Specifications
-
-
No SVHC (17-Jan-2023)
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate