ex VAT

Current Sense Through Hole Resistors:

873 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328268

RoHS

Date/Lot Code

Each
1+
Kč133.676
3+
Kč119.381
5+
Kč105.085
10+
Kč90.790
20+
Kč79.253
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2328296

RoHS

Date/Lot Code

Each
1+
Kč184.840
3+
Kč172.049
5+
Kč159.509
10+
Kč146.718
20+
Kč136.184
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1173907

RoHS

Date/Lot Code

Each
1+
Kč49.909
5+
Kč33.106
10+
Kč31.601
20+
Kč30.096
40+
Kč26.585
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
-
± 5%
± 100ppm/°C
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
2419243

RoHS

Date/Lot Code

Each
1+
Kč771.210
3+
Kč622.736
5+
Kč590.132
10+
Kč557.528
20+
Kč499.844
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
3542726

RoHS

Date/Lot Code

Each
5+
Kč7.850
50+
Kč3.762
250+
Kč2.859
500+
Kč2.533
1000+
Kč2.024
More Pricing...
Min: 5 / Mult: 5
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3542708

RoHS

Each
10+
Kč4.113
100+
Kč2.734
500+
Kč2.104
1000+
Kč2.009
2000+
Kč1.783
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542738

RoHS

Date/Lot Code

Each
1+
Kč13.819
50+
Kč6.671
100+
Kč5.919
250+
Kč5.041
500+
Kč4.489
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3791120

RoHS

Each
1+
Kč35.363
5+
Kč28.591
10+
Kč27.839
20+
Kč26.836
40+
Kč24.603
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
-
± 5%
± 950ppm/°C
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
2328297

RoHS

Date/Lot Code

Each
1+
Kč186.846
3+
Kč166.030
5+
Kč144.962
10+
Kč124.146
20+
Kč112.108
More Pricing...
Min: 1 / Mult: 1
0.15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1173909

RoHS

Date/Lot Code

Each
1+
Kč50.411
5+
Kč33.356
10+
Kč31.852
20+
Kč30.347
40+
Kč26.585
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
-
± 5%
± 270ppm/°C
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
2101747

RoHS

Date/Lot Code

Each
1+
Kč110.101
3+
Kč106.841
5+
Kč103.330
10+
Kč100.069
20+
Kč89.786
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565549

RoHS

Date/Lot Code

Each
1+
Kč955.548
10+
Kč770.458
20+
Kč690.703
Min: 1 / Mult: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
-
24mm
-40°C
130°C
-
2419234

RoHS

Date/Lot Code

Each
1+
Kč947.272
10+
Kč763.937
20+
Kč684.684
Min: 1 / Mult: 1
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
2419242

RoHS

Date/Lot Code

Each
1+
Kč770.458
10+
Kč557.027
20+
Kč499.343
Min: 1 / Mult: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
3766415

RoHS

Date/Lot Code

Each
1+
Kč30.598
50+
Kč16.001
100+
Kč14.747
250+
Kč14.170
500+
Kč12.515
More Pricing...
Min: 1 / Mult: 1
0.075ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 2%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3542732

RoHS

Each
5+
Kč11.010
50+
Kč4.840
250+
Kč4.138
500+
Kč3.586
1000+
Kč2.342
More Pricing...
Min: 5 / Mult: 5
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3766392

RoHS

Date/Lot Code

Each
1+
Kč28.591
10+
Kč23.149
50+
Kč19.838
100+
Kč18.283
200+
Kč17.456
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
-
± 3%
-
25mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
3542745

RoHS

Each
1+
Kč17.380
50+
Kč8.276
100+
Kč7.098
250+
Kč6.145
500+
Kč5.192
More Pricing...
Min: 1 / Mult: 1
0.43ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542709

RoHS

Date/Lot Code

Each
10+
Kč4.113
100+
Kč2.734
500+
Kč2.102
1000+
Kč1.846
2000+
Kč1.638
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3791207

RoHS

Each
1+
Kč51.163
10+
Kč33.858
25+
Kč30.848
50+
Kč24.930
100+
Kč22.095
More Pricing...
Min: 1 / Mult: 1
0.07ohm
ER Series
7W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
22.2mm
-
-
-
-
-55°C
200°C
-
4046058

RoHS

Each
1+
Kč50.662
10+
Kč43.388
25+
Kč39.626
50+
Kč35.363
100+
Kč34.610
Min: 1 / Mult: 1
0.01ohm
0
3W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
15.2mm
-
-
-
25.4mm
-
275°C
-
4046056

RoHS

Each
1+
Kč45.395
10+
Kč34.861
25+
Kč32.604
50+
Kč29.845
100+
Kč28.090
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MSR Series
1W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
11.4mm
-
-
-
5.1mm
-
275°C
-
4045892

RoHS

Date/Lot Code

Each
1+
Kč96.558
10+
Kč46.900
100+
Kč43.388
Min: 1 / Mult: 1
0.015ohm
10 Series
5W
Wirewound
Axial Leaded
-
0
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
2328292

RoHS

Date/Lot Code

Each
1+
Kč135.181
3+
Kč130.918
5+
Kč126.403
10+
Kč122.140
20+
Kč111.857
More Pricing...
Min: 1 / Mult: 1
8ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2419235

RoHS

Date/Lot Code

Each
1+
Kč931.220
10+
Kč750.895
20+
Kč673.147
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
51-75 of 873 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account