56µH Radial Leaded Power Inductors:

1,683 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457930

RoHS

Each
1+
Kč37.620
5+
Kč34.861
10+
Kč32.102
25+
Kč26.836
50+
Kč23.826
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
2725280

RoHS

Date/Lot Code

Each
1+
Kč14.346
5+
Kč13.042
10+
Kč11.712
25+
Kč9.781
50+
Kč9.405
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
8.2mH
Unshielded
130mA
50mA
21ohm
± 10%
3290991

RoHS

Each
1+
Kč26.334
10+
Kč23.023
50+
Kč20.716
Min: 1 / Mult: 1
SBC Series
-
3.3µH
Unshielded
8.5A
20A
0.01ohm
± 20%
1848267

RoHS

Date/Lot Code

Each
1+
Kč19.261
10+
Kč19.161
50+
Kč18.007
100+
Kč17.004
200+
Kč16.653
Min: 1 / Mult: 1
WE-TI Series
-
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
2457562

RoHS

Each
1+
Kč22.672
10+
Kč19.236
25+
Kč17.506
50+
Kč16.101
100+
Kč12.565
Min: 1 / Mult: 1
DR0608 Series
-
6.8µH
Unshielded
5.7A
3.9A
0.025ohm
± 20%
2457801

RoHS

Date/Lot Code

Each
1+
Kč32.353
5+
Kč30.096
10+
Kč27.839
25+
Kč25.080
50+
Kč22.346
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
3291040

RoHS

Each
1+
Kč40.880
Min: 1 / Mult: 1
SBC Series
-
470µH
Unshielded
1.1A
1.6A
0.42ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
Kč11.938
5+
Kč10.910
10+
Kč9.882
25+
Kč7.925
50+
Kč7.574
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
Kč67.716
10+
Kč52.668
50+
Kč45.646
100+
Kč33.106
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3290927

RoHS

Each
1+
Kč27.337
10+
Kč23.249
50+
Kč21.117
Min: 1 / Mult: 1
SBC Series
-
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
1864354

RoHS

Each
5+
Kč16.829
50+
Kč10.132
250+
Kč7.374
500+
Kč6.571
Min: 5 / Mult: 5
MCSCH110 Series
-
10mH
Unshielded
5.3A
-
0.022ohm
± 20%
2457777

RoHS

Date/Lot Code

Each
1+
Kč38.623
5+
Kč35.864
10+
Kč32.855
25+
Kč27.588
50+
Kč27.086
Min: 1 / Mult: 1
RFB0810 Series
-
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
3011814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč52.417
10+
Kč46.398
50+
Kč41.884
100+
Kč36.115
Min: 1 / Mult: 1
SBCP Series
-
15µH
Unshielded
2.5A
4A
0.08ohm
± 20%
3011820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč44.893
10+
Kč39.376
50+
Kč36.868
100+
Kč34.360
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
2.1A
2.7A
0.09ohm
± 20%
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč48.655
10+
Kč43.138
50+
Kč36.617
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
3011750

RoHS

Date/Lot Code

Each
1+
Kč67.716
10+
Kč58.687
50+
Kč45.646
100+
Kč33.106
Min: 1 / Mult: 1
SBCP Series
-
1.2µH
Unshielded
5.2A
24.3A
0.02ohm
± 30%
3381003

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
Kč104.584
3+
Kč99.066
5+
Kč93.298
10+
Kč84.520
20+
Kč74.738
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
2457704

RoHS

Date/Lot Code

Each
1+
Kč30.598
5+
Kč28.340
10+
Kč26.083
25+
Kč21.644
50+
Kč21.218
Min: 1 / Mult: 1
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
2457823

RoHS

Date/Lot Code

Each
1+
Kč38.122
5+
Kč35.363
10+
Kč32.604
25+
Kč27.337
50+
Kč26.836
Min: 1 / Mult: 1
RFB1010 Series
-
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč42.385
10+
Kč36.115
50+
Kč30.598
100+
Kč26.334
Min: 1 / Mult: 1
SBCP Series
-
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
2725258

RoHS

Date/Lot Code

Each
1+
Kč14.346
5+
Kč13.042
10+
Kč11.712
25+
Kč9.681
50+
Kč9.405
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
120µH
Unshielded
1.05A
840mA
0.32ohm
± 10%
3011737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč57.182
10+
Kč51.163
50+
Kč44.392
Min: 1 / Mult: 1
SBCP Series
-
470µH
Unshielded
660mA
1.4A
0.76ohm
± 10%
3011766

RoHS

Each
1+
Kč67.716
10+
Kč58.186
50+
Kč45.646
100+
Kč38.874
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
220mA
380mA
7.17ohm
± 10%
3011764

RoHS

Each
1+
Kč57.684
10+
Kč50.411
50+
Kč38.874
100+
Kč30.598
Min: 1 / Mult: 1
SBCP Series
-
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
3011754

RoHS

Each
1+
Kč67.716
10+
Kč55.427
50+
Kč45.646
100+
Kč33.106
Min: 1 / Mult: 1
SBCP Series
-
2.2µH
Unshielded
4.35A
16.82A
0.02ohm
± 30%
1-25 of 1683 items
of 68 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account