Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY121H
Order Code3011808
Product RangeSBCP Series
Also Known AsUPIO80HY121H00
Technical Datasheet
408 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.385 |
10+ | Kč34.861 |
50+ | Kč30.598 |
100+ | Kč27.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč42.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY121H
Order Code3011808
Product RangeSBCP Series
Also Known AsUPIO80HY121H00
Technical Datasheet
Product RangeSBCP Series
Inductance120µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)1.4A
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 10%
Inductance
120µH
RMS Current (Irms)
1.1A
DC Resistance Max
0.35ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024