ex VAT

0.35ohm Thin Film Inductors:

1,349 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.302
100+
Kč1.267
500+
Kč1.231
2500+
Kč1.196
7500+
Kč1.171
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471439RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.371
2500+
Kč0.341
Min: 500 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.371
2500+
Kč0.321
7500+
Kč0.261
15000+
Kč0.241
Min: 500 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.231
2500+
Kč1.196
7500+
Kč1.171
Min: 500 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.502
100+
Kč0.414
500+
Kč0.371
2500+
Kč0.321
7500+
Kč0.261
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.456
100+
Kč0.391
500+
Kč0.371
2500+
Kč0.341
Min: 10 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.302
100+
Kč1.267
500+
Kč1.231
2500+
Kč1.196
7500+
Kč1.171
Min: 10 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.231
2500+
Kč1.196
7500+
Kč1.171
Min: 500 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
4445785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč9.355
50+
Kč9.104
250+
Kč8.853
500+
Kč8.628
1500+
Kč8.377
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.152ohm
-
2.1A
0806 [2016 Metric]
-
TFM-GHM Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
4445785RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.104
250+
Kč8.853
500+
Kč8.628
1500+
Kč8.377
3000+
Kč8.126
Min: 100 / Mult: 5
2.2µH
0.152ohm
-
2.1A
-
-
TFM-GHM Series
-
-
-
2mm
1.6mm
1mm
2103089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.733
100+
Kč0.928
500+
Kč0.647
2500+
Kč0.464
5000+
Kč0.406
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3490847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč18.258
50+
Kč14.948
250+
Kč11.436
500+
Kč11.010
1000+
Kč10.333
More Pricing...
Min: 5 / Mult: 5
10µH
0.36ohm
-
1.4A
-
3.2mm x 2.5mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.585
100+
Kč0.848
500+
Kč0.589
2500+
Kč0.389
5000+
Kč0.341
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.160
100+
Kč2.287
500+
Kč2.144
2500+
Kč1.595
7500+
Kč1.382
More Pricing...
Min: 10 / Mult: 10
12nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.403
100+
Kč1.969
500+
Kč1.778
2500+
Kč1.585
7500+
Kč1.392
More Pricing...
Min: 10 / Mult: 10
10µH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3471414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.430
100+
Kč1.858
500+
Kč1.833
2500+
Kč1.430
7500+
Kč1.287
More Pricing...
Min: 10 / Mult: 10
11nH
0.5ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč12.013
50+
Kč9.380
250+
Kč8.001
500+
Kč7.474
1500+
Kč6.922
More Pricing...
Min: 5 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3525407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč12.013
50+
Kč9.781
250+
Kč8.076
500+
Kč7.424
1500+
Kč6.747
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3386926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč7.449
50+
Kč6.245
250+
Kč5.417
500+
Kč5.141
1500+
Kč4.840
More Pricing...
Min: 5 / Mult: 5
1µH
0.079ohm
-
2.6A
0805 [2012 Metric]
-
TFM-ALD Series
± 20%
Shielded
Metal
2mm
1.25mm
0.8mm
2103135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.931
100+
Kč1.033
500+
Kč0.717
2500+
Kč0.517
5000+
Kč0.451
Min: 10 / Mult: 10
3nH
0.5ohm
6GHz
400mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2871319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.450
100+
Kč1.994
500+
Kč1.921
2500+
Kč1.512
7500+
Kč1.417
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.361
100+
Kč2.759
500+
Kč2.558
2500+
Kč2.104
7500+
Kč1.843
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.04ohm
20GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.361
100+
Kč2.759
500+
Kč2.684
2500+
Kč2.004
7500+
Kč1.823
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.04ohm
13GHz
1.1A
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3525404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.380
250+
Kč8.001
500+
Kč7.474
1500+
Kč6.922
3000+
Kč6.019
Min: 100 / Mult: 5
1µH
0.042ohm
-
4.1A
1008 [2520 Metric]
-
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
3490839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč12.916
50+
Kč10.534
250+
Kč8.678
500+
Kč7.900
1500+
Kč7.098
More Pricing...
Min: 5 / Mult: 5
100nH
9000µohm
-
12A
1008 [2520 Metric]
2.5mm x 2mm x 1.2mm
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
1-25 of 1349 items
of 54 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account