Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCA
Order Code3386926
Product RangeTFM-ALD Series
Technical Datasheet
2,130 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.555 |
50+ | Kč8.026 |
250+ | Kč6.696 |
500+ | Kč6.120 |
1500+ | Kč5.518 |
3000+ | Kč4.991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč47.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCA
Order Code3386926
Product RangeTFM-ALD Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.079ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package0805 [2012 Metric]
Product RangeTFM-ALD Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.079ohm
DC Current Rating
2.6A
Product Range
TFM-ALD Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability