We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
3,207 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč163.522 10+ Kč124.648 25+ Kč110.603 100+ Kč95.304 250+ Kč84.520 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.49V | 2.51V | 0.4% | ± 40ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč10.534 10+ Kč8.602 100+ Kč7.323 500+ Kč6.521 1000+ Kč5.894 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.493V | 2.507V | 0.25% | ± 13ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | -20°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč54.925 10+ Kč41.633 50+ Kč38.122 100+ Kč29.594 250+ Kč26.083 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL21010 | - | - | - | 2.994V | 3.006V | 0.2% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each Packaging Options | 5+ Kč5.743 10+ Kč3.862 100+ Kč2.934 500+ Kč2.430 1000+ Kč2.315 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč72.481 10+ Kč45.896 50+ Kč39.125 200+ Kč31.099 500+ Kč24.804 | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL21080 | - | - | - | 0.8937V | 0.9063V | 0.7% | ± 50ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč126.403 10+ Kč96.558 25+ Kč89.034 100+ Kč74.488 250+ Kč70.726 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč154.242 10+ Kč126.905 25+ Kč114.866 100+ Kč91.040 250+ Kč82.262 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.2189V | 1.2311V | 0.5% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč62.449 10+ Kč46.649 25+ Kč42.636 100+ Kč35.112 250+ Kč33.106 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | MAX8515A | - | - | - | 200mV | 18V | 0.5% | - | - | SC-70 | - | - | - | 5Pins | - | Surface Mount | 28V | -40°C | - | 85°C | - | |||||
Each | 1+ Kč112.860 10+ Kč79.504 25+ Kč75.742 100+ Kč71.980 300+ Kč68.218 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6220 | - | - | - | 2.497V | 2.503V | 0.1% | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč61.195 10+ Kč52.919 25+ Kč49.658 100+ Kč45.395 250+ Kč42.134 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.088V | 4.104V | 0.2% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each Packaging Options | 100+ Kč2.934 500+ Kč2.430 1000+ Kč2.315 5000+ Kč2.067 10000+ Kč1.974 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč74.237 10+ Kč59.189 25+ Kč53.671 100+ Kč47.652 250+ Kč42.385 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each | 1+ Kč166.531 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX876 | - | - | - | 9.995V | 10.005V | 0.05% | ± 5ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 18V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč85.021 10+ Kč66.462 25+ Kč58.436 50+ Kč53.170 100+ Kč47.652 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.043V | 2.053V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč20.340 10+ Kč14.421 100+ Kč12.991 500+ Kč12.741 1000+ Kč12.465 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 20V | 0.5% | 67ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 20V | -55°C | - | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč129.413 10+ Kč90.539 25+ Kč78.250 50+ Kč74.237 100+ Kč60.944 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč45.395 250+ Kč42.385 500+ Kč40.128 | Min: 100 / Mult: 1 | Shunt - Programmable | - | - | DS4305 | - | - | - | - | - | 0.03% | ± 24ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ Kč105.587 10+ Kč103.580 25+ Kč101.323 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.22377V | 1.22623V | - | - | - | LCC | - | - | - | 8Pins | - | Surface Mount | - | - | - | - | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč12.991 500+ Kč12.741 1000+ Kč12.465 2500+ Kč12.214 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 20V | 0.5% | 67ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 20V | -55°C | - | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč128.660 25+ Kč113.362 100+ Kč95.304 250+ Kč86.275 500+ Kč84.770 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč14.998 250+ Kč14.095 500+ Kč13.042 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč26.334 10+ Kč19.939 25+ Kč18.083 100+ Kč14.998 250+ Kč14.095 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč47.652 250+ Kč42.385 500+ Kč40.128 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč47.652 250+ Kč42.385 500+ Kč38.874 1000+ Kč35.363 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.043V | 2.053V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Kč73.484 10+ Kč56.430 25+ Kč52.417 100+ Kč45.395 250+ Kč43.138 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 4.0755V | 4.1165V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - |