Print Page
Image is for illustrative purposes only. Please refer to product description.
9,753 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.192 |
10+ | Kč9.355 |
100+ | Kč7.298 |
500+ | Kč6.471 |
1000+ | Kč5.944 |
2500+ | Kč5.693 |
5000+ | Kč5.568 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL1431ACDT
Order Code3130167
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.493V
Reference Voltage Max2.507V
Initial Accuracy0.25%
Temperature Coefficient± 13ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.493V
Initial Accuracy
0.25%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.507V
Temperature Coefficient
± 13ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Alternatives for TL1431ACDT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability