Arithmetic Logic Units - ALUs:
7 Products FoundFind a huge range of Arithmetic Logic Units - ALUs at Farnell Česká republika. We stock a large selection of Arithmetic Logic Units - ALUs, including new and most popular products from the world's top manufacturers including: Texas Instruments, Onsemi & Nexperia
View
Buyer
Engineer
Manufacturer
Logic Family / Base Number
Supply Voltage Min
Supply Voltage Max
Input Voltage Min
Input Voltage Max
No. of Bits
Propagation Delay
Logic Case Style
IC Case / Package
No. of Pins
Logic IC Family
Logic IC Base Number
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3121044 RoHS | Each | 1+ Kč57.935 10+ Kč56.430 25+ Kč54.925 50+ Kč53.420 100+ Kč52.166 More Pricing... | Min: 1 / Mult: 1 | 74LS283 | 4.75V | 5.25V | 800mV | 2V | 4bit | 16ns | DIP | DIP | 16Pins | 74LS | 74283 | 0°C | 70°C | ||||
3121043 RoHS | Each | 1+ Kč41.633 10+ Kč26.585 50+ Kč23.826 100+ Kč23.324 250+ Kč22.848 More Pricing... | Min: 1 / Mult: 1 | 74HC283 | 2V | 6V | 500mV | 4.2V | 4bit | 19ns | DIP | DIP | 16Pins | 74HC | 74283 | -55°C | 125°C | ||||
Each (Supplied on Full Reel) Full Reel | 5000+ Kč6.747 | Min: 5000 / Mult: 5000 | 0 | 3V | 18V | 3V | 18V | 4bit | 400ns | SOIC | SOIC | 16Pins | MC140 | 0 | -55°C | 125°C | |||||
Each | 1+ Kč16.886 10+ Kč13.392 100+ Kč9.316 200+ Kč8.385 500+ Kč7.540 More Pricing... | Min: 1 / Mult: 1 | 0 | 3V | 18V | 3V | 18V | 4bit | 0 | DIP | DIP | 16Pins | MC140 | 0 | -55°C | 125°C | |||||
Each | 1+ Kč20.440 10+ Kč16.076 50+ Kč14.471 100+ Kč10.283 500+ Kč8.452 More Pricing... | Min: 1 / Mult: 1 | 74HC283 | 2V | 6V | - | 6V | 4bit | - | SOIC | SOIC | 16Pins | 74HC | 74283 | -40°C | 125°C | |||||
1750368 RoHS | Each | 1+ Kč203.386 10+ Kč155.364 100+ Kč131.225 300+ Kč120.439 900+ Kč105.031 More Pricing... | Min: 1 / Mult: 1 | 0 | 4.75V | 5.25V | 800mV | 2V | 4bit | 16ns | DIP | DIP | 16Pins | 74S | 74283 | 0°C | 70°C | ||||
1750337 RoHS | Each | 1+ Kč16.101 50+ Kč14.073 100+ Kč9.065 250+ Kč8.243 500+ Kč7.396 More Pricing... | Min: 1 / Mult: 1 | 74HC283 | 2V | 6V | 500mV | 4.2V | 4bit | 19ns | DIP | DIP | 16Pins | 74HC | 74283 | -55°C | 125°C |